PULSAR Long Thermal Shirt, S Navy 50% Viloft, Polyester
- RS Stock No.:
- 281-8835
- Mfr. Part No.:
- BZ1501N-S
- Brand:
- PULSAR
Subtotal (1 unit)*
$60.99
(exc. GST)
$67.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $60.99 |
*price indicative
- RS Stock No.:
- 281-8835
- Mfr. Part No.:
- BZ1501N-S
- Brand:
- PULSAR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PULSAR | |
| Size | S | |
| Product Type | Thermal Shirt | |
| Colour | Navy | |
| Sleeve Type | Long | |
| Sub Type | Thermal Shirt | |
| Material | 50% Viloft, Polyester | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PULSAR | ||
Size S | ||
Product Type Thermal Shirt | ||
Colour Navy | ||
Sleeve Type Long | ||
Sub Type Thermal Shirt | ||
Material 50% Viloft, Polyester | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Praybourne Men's Long Sleeve Top is a close-fitting thermal garment, specifically designed to be worn under regular clothing, delivering warmth and comfort in extremely cold temperatures. Crafted from a soft and durable polyester blend infused with VILOFT, it ensures exceptional thermal insulation and efficient moisture-wicking performance for added comfort in chilly conditions.
Light blue contrast sewing thread for sporty look
Flat locked stitched and seams for extra comfort
