PenCarrie Limited Base Layer, L/XL Red Polyester
- RS Stock No.:
- 271-1959
- Mfr. Part No.:
- 90210-R-L-XL
- Brand:
- PenCarrie Limited
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 271-1959
- Mfr. Part No.:
- 90210-R-L-XL
- Brand:
- PenCarrie Limited
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PenCarrie Limited | |
| Product Type | Base Layer | |
| Size | L/XL | |
| Colour | Red | |
| Material | Polyester | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PenCarrie Limited | ||
Product Type Base Layer | ||
Size L/XL | ||
Colour Red | ||
Material Polyester | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- PenCarrie Limited Royal Blue 100% Polyester Base Layer, L/XL
- PenCarrie Limited Black Polyester Work Shorts, 36 in
- PenCarrie Limited 1221 Royal Blue Polyester Work Shorts, 36 in
- UPower Black 9% Elastane 34% Polyamide Base Layer, L/XL
- UPower Black 57% Polypropylene 9% Elastane Base Layer, L/XL
- Regatta Professional Black 8% Elastane L
- UPower Black 100% Polyester Base Layer, L
- Portwest Black 100% Polyester Base Layer, L












