Mascot Workwear Black Polypropylene Base Layer, 104 cm
- RS Stock No.:
- 264-7644
- Mfr. Part No.:
- 19882-794-1809L
- Brand:
- Mascot Workwear
Subtotal (1 unit)*
$106.71
(exc. GST)
$117.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $106.71 |
*price indicative
- RS Stock No.:
- 264-7644
- Mfr. Part No.:
- 19882-794-1809L
- Brand:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Product Type | Base Layer | |
| Size | 104 cm | |
| Colour | Black | |
| Sleeve Type | Short | |
| Sub Type | Thermal Shirt | |
| Material | Polypropylene | |
| Standards/Approvals | Industrial care category B2 | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Product Type Base Layer | ||
Size 104 cm | ||
Colour Black | ||
Sleeve Type Short | ||
Sub Type Thermal Shirt | ||
Material Polypropylene | ||
Standards/Approvals Industrial care category B2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Mascot Workwear functional under shirt dark anthracite/black has lightweight fabric, the efficient moisture wicking properties keep the body dry, reducing the risk of chilling and polypropylene fibres minimise odours in the product with size L.
Quick drying
Flexible fabric that fits to the body
Fits both men and women thanks to its elasticity
Related links
- Mascot Workwear Black Polypropylene Base Layer, 104 cm
- Mascot Workwear Black Polypropylene Base Layer, 116 cm
- Mascot Workwear Black Polypropylene Base Layer, 92 cm
- Mascot Workwear Black Polypropylene Base Layer, 112 cm
- Mascot Workwear Black Polypropylene Base Layer, 100 cm
- Mascot Workwear MASCOT CROSSOVER Unisex Work Trouser Black 93 cm Waist
- Mascot Workwear 18153-316 Anthracite 6% Elastane, 94% Polyester Unisex Zipper Fleece Jumper L
- Mascot Workwear 18045-249 Anthracite Breathable Water Resistant Jacket Zipper Under Storm
