Mascot Workwear Black Polypropylene Base Layer, 92 cm
- RS Stock No.:
- 264-7635
- Mfr. Part No.:
- 19781-794-1809S
- Brand:
- Mascot Workwear
Subtotal (1 unit)*
$140.21
(exc. GST)
$154.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $140.21 |
*price indicative
- RS Stock No.:
- 264-7635
- Mfr. Part No.:
- 19781-794-1809S
- Brand:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Size | 92 cm | |
| Product Type | Base Layer | |
| Colour | Black | |
| Sleeve Type | Long | |
| Sub Type | Thermal Shirt | |
| Material | Polypropylene | |
| Standards/Approvals | B2 Certifications | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Size 92 cm | ||
Product Type Base Layer | ||
Colour Black | ||
Sleeve Type Long | ||
Sub Type Thermal Shirt | ||
Material Polypropylene | ||
Standards/Approvals B2 Certifications | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Mascot Workwear functional under shirt dark anthracite/black has lightweight fabric, the efficient moisture wicking properties keep the body dry, reducing the risk of chilling and polypropylene fibres minimise odours in the product with size S.
Quick drying
Flexible fabric that fits to the body
Fits both men and women thanks to its elasticity
Related links
- Mascot Workwear Black Polypropylene Base Layer, 92 cm
- Mascot Workwear Black Polypropylene Base Layer, 100 cm
- Mascot Workwear Black Polypropylene Base Layer, 112 cm
- Mascot Workwear Black Polypropylene Base Layer, 104 cm
- Mascot Workwear Black Polypropylene Base Layer, 116 cm
- Mascot Workwear MASCOT CROSSOVER Unisex Work Trouser Black 78 cm Waist
- Mascot Workwear Black 60% Modacrylic Cotton Base Layer, XL
- Mascot Workwear Black 1% Carbon Fibre Cotton Base Layer, 2XL
