Fristads Long Thermal Baselayer Top, 4XL Dark Navy 2% Anti-Static Fibre, 44% Cotton, 54% Modacrylic
- RS Stock No.:
- 689-283
- Mfr. Part No.:
- 301316-544-411
- Brand:
- Fristads
This image is representative of the product range
Subtotal (1 unit)*
$217.47
(exc. GST)
$239.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $217.47 |
*price indicative
- RS Stock No.:
- 689-283
- Mfr. Part No.:
- 301316-544-411
- Brand:
- Fristads
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fristads | |
| Size | 4XL | |
| Product Type | Thermal Baselayer Top | |
| Colour | Dark Navy | |
| Sub Type | Base Layer | |
| Sleeve Type | Long | |
| Material | 2% Anti-Static Fibre, 44% Cotton, 54% Modacrylic | |
| Standards/Approvals | EN ISO 11612 A1 B1 C1 F1 & EN 1149-5 | |
| Select all | ||
|---|---|---|
Brand Fristads | ||
Size 4XL | ||
Product Type Thermal Baselayer Top | ||
Colour Dark Navy | ||
Sub Type Base Layer | ||
Sleeve Type Long | ||
Material 2% Anti-Static Fibre, 44% Cotton, 54% Modacrylic | ||
Standards/Approvals EN ISO 11612 A1 B1 C1 F1 & EN 1149-5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- UA
The Fristads Base Layer Half Zip Top is designed for exceptional safety and comfort in demanding environments. Its inherent flame protection, featuring compliance with EN 61482-1-2 APC 1 and EN ISO 11612 A1 B1 C1 F1, ensures reliable shielding against arc and heat hazards. The practical turtle neck and short zip provide ease of wear, while the long sleeves offer comprehensive coverage. Crafted from a blend of modacrylic and cotton with anti-static fibres, this TOP guarantees durability and breathability. OEKO-TEX certification underlines its commitment to skin-friendly materials, making this garment as safe as it is functional.
Lightweight fabric at 170 g/m² provides comfort without compromising on durability
Turtle neck with a short zip allows for ventilation and easy adjustment
Long sleeves offer maximum coverage for enhanced protection
OEKO TEX certified guaranteeing the absence of harmful substances in the material
Related links
- Fristads Dark Navy 2% Anti-Static Fibre 54% Modacrylic Thermal Baselayer Top, 3XL
- Fristads Dark Navy 2% Anti-Static Fibre 54% Modacrylic Thermal Baselayer Top, S
- Fristads Dark Navy 2% Anti-Static Fibre 54% Modacrylic Thermal Baselayer Top, XS
- Fristads Dark Navy 2% Anti-Static Fibre 54% Modacrylic Thermal Baselayer Top, M
- Fristads Dark Navy 2% Anti-Static Fibre 54% Modacrylic Thermal Long Johns, 4XL
- Fristads Dark Navy 2% Anti-Static Fibre 54% Modacrylic Thermal Baselayer Top, L
- Fristads Dark Navy 2% Anti-Static Fibre 54% Modacrylic 85E
- Fristads Dark Navy 2% Anti-Static Fibre 54% Modacrylic 75B
