Mascot Workwear Base Layer, M Black Carbon Fibre, 60% Modacrylic, Cotton
- RS Stock No.:
- 637-109
- Mfr. Part No.:
- 50122-929-010-M
- Brand:
- Mascot Workwear
Subtotal (1 unit)*
$199.05
(exc. GST)
$218.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $199.05 |
*price indicative
- RS Stock No.:
- 637-109
- Mfr. Part No.:
- 50122-929-010-M
- Brand:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Product Type | Base Layer | |
| Size | M | |
| Colour | Black | |
| Sub Type | Base Layer | |
| Material | Carbon Fibre, 60% Modacrylic, Cotton | |
| Standards/Approvals | EN 61482-1-1, EN 1149-5, EN 1149-3, OEKO-TEX100, EN ISO 11612 (A1, B1, C1, F1) | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Product Type Base Layer | ||
Size M | ||
Colour Black | ||
Sub Type Base Layer | ||
Material Carbon Fibre, 60% Modacrylic, Cotton | ||
Standards/Approvals EN 61482-1-1, EN 1149-5, EN 1149-3, OEKO-TEX100, EN ISO 11612 (A1, B1, C1, F1) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Mascot Workwear Functional Under Trousers are multi-protective base layer trousers designed for industrial environments requiring flame-retardant and anti-static protection. Made from a modacrylic, cotton, and carbon fibre blend, they offer a comfortable modern fit with an elastic waistband and fly without opening for ease of wear. It is compliant to OEKO-TEX STANDARD 100, EN 1149-3, EN 1149-5, EN ISO 11612 (A1, B1, C1, F1) and EN 61482-1-1 standards.
Flame retardant thread used in seams
Contrast stitching
Washing Instructions are printed on the fabric
- RS Stock No. 0637102
- Mfr. Part No. 50121-929-010-M
Each
$218.52
- RS Stock No. 0637112
- Mfr. Part No. 50122-929-010-2XL
Each
$199.05
- RS Stock No. 0637108
- Mfr. Part No. 50122-929-010-S
Each
$189.56
- RS Stock No. 0637105
- Mfr. Part No. 50121-929-010-2XL
Each
$218.52
Related links
- Mascot Workwear Black 60% Modacrylic Cotton Base Layer, M
- Mascot Workwear Black 1% Carbon Fibre Cotton Base Layer, 2XL
- Mascot Workwear Black 60% Modacrylic Cotton Base Layer, L
- Mascot Workwear Black 60% Modacrylic Cotton Base Layer, S
- Mascot Workwear Black 60% Modacrylic 1% Carbon Fibre Base Layer, 3XL
- Mascot Workwear Black Cotton 1% Carbon Fibre Base Layer, XL
- Mascot Workwear Black 1% Carbon Fibre Cotton Base Layer, 3XL
- Mascot Workwear Black 60% Modacrylic 1% Carbon Fibre Base Layer, S












