Portwest Base Layer, XL Navy Cotton, Polyester
- RS Stock No.:
- 606-234
- Mfr. Part No.:
- B121NARXL
- Brand:
- Portwest
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$19.92
(exc. GST)
$21.91
(inc. GST)
- RS Stock No.:
- 606-234
- Mfr. Part No.:
- B121NARXL
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | XL | |
| Product Type | Base Layer | |
| Colour | Navy | |
| Sub Type | Base Layer | |
| Material | Cotton, Polyester | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size XL | ||
Product Type Base Layer | ||
Colour Navy | ||
Sub Type Base Layer | ||
Material Cotton, Polyester | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Portwest Thermal Trousers are made from a 50% polyester and 50% cotton shell fabric weighing 200g, designed to provide warmth around the lower body. The soft polycotton fibers and fabric knitting trap heat effectively. Featuring a cuffed hem and elasticated waist, they offer a comfortable fit. As a baselayer, the trousers use 100% wicking polyester that draws moisture away from the body, keeping the wearer cool, dry, and comfortable during physical activity. Suitable for all activity levels, they can be worn as an extra thermal layer for workwear in cold weather or as a technical sports garment for enhanced performance.
Provides insulation and thermal protection
Designed with a comfort fit
Ribbed hem for a comfortable fit

