Kustom Kit Navy Bodywarmer, XL

Subtotal (1 unit)*

$42.18

(exc. GST)

$46.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$42.18

*price indicative

RS Stock No.:
148-068
Mfr. Part No.:
KK352-NVY-XLG
Brand:
Kustom Kit
Find similar products by selecting one or more attributes.
Select all

Brand

Kustom Kit

Product Type

Bodywarmer

Size

XL

Colour

Navy

RoHS Status: Exempt

COO (Country of Origin):
BD
This Regular Fit Arundel V Neck Sweater in black from Kustom Kit is a versatile knitwear garment for men that offers a smart and durable option. It features a fine gauge knit made of 50 percent cotton and 50 percent acrylic, with a 12 gauge weight. The sweater includes 1x1 rib cuffs and welt, fully fashioned armholes and a tubular linked mitred V neck for added style and comfort.

Fashioning marks to front neck

Regular fit design for a comfortable wear

Machine washable for easy care

Stylish tubular linked V neck for a smart look

Reinforced back shoulder for enhanced strength

Woven back neck label for a professional finish

Ideal for corporate uniforms
Perfect for retail staff uniforms
Great for hospitality industry employees


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy