Kustom Kit Navy Bodywarmer, 2XS
- RS Stock No.:
- 148-063
- Mfr. Part No.:
- KK352-NVY-XXS
- Brand:
- Kustom Kit
Subtotal (1 unit)*
$42.18
(exc. GST)
$46.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.18 |
*price indicative
- RS Stock No.:
- 148-063
- Mfr. Part No.:
- KK352-NVY-XXS
- Brand:
- Kustom Kit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kustom Kit | |
| Size | 2XS | |
| Product Type | Bodywarmer | |
| Colour | Navy | |
| Select all | ||
|---|---|---|
Brand Kustom Kit | ||
Size 2XS | ||
Product Type Bodywarmer | ||
Colour Navy | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
This Regular Fit Arundel V Neck Sweater in black from Kustom Kit is a versatile knitwear garment for men that offers a smart and durable option. It features a fine gauge knit made of 50 percent cotton and 50 percent acrylic, with a 12 gauge weight. The sweater includes 1x1 rib cuffs and welt, fully fashioned armholes and a tubular linked mitred V neck for added style and comfort.
Fashioning marks to front neck
Regular fit design for a comfortable wear
Machine washable for easy care
Stylish tubular linked V neck for a smart look
Reinforced back shoulder for enhanced strength
Woven back neck label for a professional finish
