Sato Parts Barrier Strip, 7 Contact, 10.16 mm Pitch, 1 Row, 250V, 15A

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$42.76

(exc. GST)

$47.04

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$42.76
25 - 49$42.38
50 +$41.87

*price indicative

RS Stock No.:
630-0817
Mfr. Part No.:
ML-50-S1AXF-7P
Brand:
Sato Parts
Find similar products by selecting one or more attributes.
Select all

Brand

Sato Parts

Number of Contacts

7

Product Type

Barrier Strip

Pitch

10.16mm

Current

15A

Orientation

Straight

Housing Material

Polybutylene Terephthalate

Number of Rows

1

Screw Size

8.7 mm

Termination Type - Top

Screw

Termination Type - Bottom

Screw

Voltage

250V

Series

ML-50-S1AXF

Width

16.6mm

Standards/Approvals

No

Depth

31mm

Length

93.18mm

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy