Sato Parts Barrier Strip, 10 Contact, 10.16 mm Pitch, 1 Row, 250V, 15A
- RS Stock No.:
- 630-0839
- Mfr. Part No.:
- ML-50-S1AXF-10P
- Brand:
- Sato Parts
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$32.24
(exc. GST)
$35.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $32.24 | - |
| 25 - 49 | $31.72 | 1% |
| 50 + | $30.36 | 5% |
*price indicative
- RS Stock No.:
- 630-0839
- Mfr. Part No.:
- ML-50-S1AXF-10P
- Brand:
- Sato Parts
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sato Parts | |
| Number of Contacts | 10 | |
| Product Type | Barrier Strip | |
| Pitch | 10.16mm | |
| Current | 15A | |
| Orientation | Straight | |
| Housing Material | Polybutylene Terephthalate | |
| Number of Rows | 1 | |
| Screw Size | 8.7 mm | |
| Termination Type - Bottom | Screw | |
| Termination Type - Top | Screw | |
| Voltage | 250V | |
| Width | 16.6mm | |
| Length | 123.66mm | |
| Series | ML-50-S1AXF | |
| Depth | 31mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sato Parts | ||
Number of Contacts 10 | ||
Product Type Barrier Strip | ||
Pitch 10.16mm | ||
Current 15A | ||
Orientation Straight | ||
Housing Material Polybutylene Terephthalate | ||
Number of Rows 1 | ||
Screw Size 8.7 mm | ||
Termination Type - Bottom Screw | ||
Termination Type - Top Screw | ||
Voltage 250V | ||
Width 16.6mm | ||
Length 123.66mm | ||
Series ML-50-S1AXF | ||
Depth 31mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
10.16 mm Pitch Terminal Block, ML-50-S1AXF Series
Screw-type terminal block for soldering
Standards
UL
Related links
- Sato Parts Barrier Strip 10.16 mm Pitch 250V, 15A
- Sato Parts Barrier Strip 10.16 mm Pitch 250V, 15A
- Sato Parts Barrier Strip 10.16 mm Pitch 250V, 15A
- Sato Parts Barrier Strip 10.16 mm Pitch 250V, 15A
- Sato Parts Barrier Strip 10.16 mm Pitch 250V, 15A
- Sato Parts Barrier Strip 7.62 mm Pitch 250V, 10A
- Sato Parts Barrier Strip 9.5 mm Pitch 250V, 6A
- Sato Parts Barrier Strip 7.62 mm Pitch 250V, 10A
