Sato Parts Barrier Strip, 10 Contact, 7.62 mm Pitch, 1 Row, 250V, 10A
- RS Stock No.:
- 630-0716
- Mfr. Part No.:
- ML-40-S1AXF-10P
- Brand:
- Sato Parts
Get a bulk buy discount
Add 25 more to save $11.25
View bulk pricing optionsSubtotal (1 unit)*
$25.31
(exc. GST)
$27.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $25.31 | - |
| 25 - 49 | $24.86 | $11.25 |
| 50 + | $24.04 | $63.50 |
*price indicative
- RS Stock No.:
- 630-0716
- Mfr. Part No.:
- ML-40-S1AXF-10P
- Brand:
- Sato Parts
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sato Parts | |
| Number of Contacts | 10 | |
| Product Type | Barrier Strip | |
| Pitch | 7.62mm | |
| Orientation | Straight | |
| Current | 10A | |
| Housing Material | PBT | |
| Fixing Centres | 8 mm | |
| Number of Rows | 1 | |
| Screw Size | M3 | |
| Termination Type - Top | Screw | |
| Termination Type - Bottom | Screw | |
| Voltage | 250V | |
| Standards/Approvals | No | |
| Series | ML-40-S1AXF | |
| Width | 14mm | |
| Length | 93.34mm | |
| Depth | 24mm | |
| Select all | ||
|---|---|---|
Brand Sato Parts | ||
Number of Contacts 10 | ||
Product Type Barrier Strip | ||
Pitch 7.62mm | ||
Orientation Straight | ||
Current 10A | ||
Housing Material PBT | ||
Fixing Centres 8 mm | ||
Number of Rows 1 | ||
Screw Size M3 | ||
Termination Type - Top Screw | ||
Termination Type - Bottom Screw | ||
Voltage 250V | ||
Standards/Approvals No | ||
Series ML-40-S1AXF | ||
Width 14mm | ||
Length 93.34mm | ||
Depth 24mm | ||
- COO (Country of Origin):
- JP
7.62 mm Pitch Threaded Terminal Block,
ML-40-S1AXF Series
Soldered, screw-type terminal block for shared use with insertion terminal
Standards
UL, CSA
Related links
- Sato Parts Barrier Strip 7.62 mm Pitch 250V, 10A
- Sato Parts Barrier Strip 7.62 mm Pitch 250V, 10A
- Sato Parts Barrier Strip 7.62 mm Pitch 250V, 10A
- Sato Parts Barrier Strip 7.62 mm Pitch 250V, 10A
- Sato Parts Barrier Strip 7.62 mm Pitch 250V, 10A
- Sato Parts Barrier Strip 7.62 mm Pitch 250V, 10A
- Sato Parts Barrier Strip 7.62 mm Pitch 250V, 10A
- Sato Parts Barrier Strip 7.62 mm Pitch 250V, 10A
