Molex Barrier Strip, 3 Contact, 11.13 mm Pitch, 1 Row, 600V

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
179-0791
Mfr. Part No.:
38630-7803
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Barrier Strip

Number of Contacts

3

Pitch

11.13mm

Orientation

Straight

Housing Material

Polybutylene Terephthalate

Contact Material

Brass

Contact Plating

Tin

Number of Rows

1

Screw Size

M3

Termination Type - Top

Screw

Termination Type - Bottom

Screw

Voltage

600V

Width

16.5mm

Series

38360

Standards/Approvals

RoHS

Depth

19.6mm

Length

37.1mm

COO (Country of Origin):
MX
The Molex 11.13mm pitch, single row barrier strip with three contacts and voltage rating of 600 V has bras contact material and tin contact plating.

Polyester barrier terminal strip

M3 screw size

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy