Toyogiken Barrier Strip, 6 Contact, 8 mm Pitch, 2 Row, 600V, 20A
- RS Stock No.:
- 391-0427
- Mfr. Part No.:
- ATK10-3P
- Brand:
- Toyogiken
Get a bulk buy discount
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$5.92
(exc. GST)
$6.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $5.92 | - |
| 50 + | $5.84 | 1% |
*price indicative
- RS Stock No.:
- 391-0427
- Mfr. Part No.:
- ATK10-3P
- Brand:
- Toyogiken
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toyogiken | |
| Number of Contacts | 6 | |
| Product Type | Barrier Strip | |
| Pitch | 8mm | |
| Current | 20A | |
| Orientation | Straight | |
| Fixing Centres | 32 mm | |
| Number of Rows | 2 | |
| Screw Size | M16 | |
| Wire Size | 2mm² | |
| Termination Type - Top | Screw | |
| Minimum Operating Temperature | -25°C | |
| Termination Type - Bottom | Screw | |
| Maximum Operating Temperature | 60°C | |
| Voltage | 600V | |
| Width | 32mm | |
| Standards/Approvals | No | |
| Series | ATK | |
| Depth | 31.5mm | |
| Length | 44mm | |
| Select all | ||
|---|---|---|
Brand Toyogiken | ||
Number of Contacts 6 | ||
Product Type Barrier Strip | ||
Pitch 8mm | ||
Current 20A | ||
Orientation Straight | ||
Fixing Centres 32 mm | ||
Number of Rows 2 | ||
Screw Size M16 | ||
Wire Size 2mm² | ||
Termination Type - Top Screw | ||
Minimum Operating Temperature -25°C | ||
Termination Type - Bottom Screw | ||
Maximum Operating Temperature 60°C | ||
Voltage 600V | ||
Width 32mm | ||
Standards/Approvals No | ||
Series ATK | ||
Depth 31.5mm | ||
Length 44mm | ||
- COO (Country of Origin):
- JP

8 mm pitch threaded terminal block ATK10 series
Cover, nameplate and shaft included as standard for all types
Screw's self-retention function prevents short circuiting through falling
Related links
- Toyogiken Barrier Strip 8 mm Pitch 600V, 20A
- Toyogiken Barrier Strip 8 mm Pitch 600V, 20A
- Toyogiken Barrier Strip 8 mm Pitch 600V, 20A
- Toyogiken Barrier Strip 8 mm Pitch 600V, 20A
- Toyogiken Barrier Strip 8 mm Pitch 600V, 20A
- Toyogiken Barrier Strip 8 mm Pitch 600V, 20A
- Toyogiken Barrier Strip 8 mm Pitch 600V, 20A
- Toyogiken Barrier Strip 8 mm Pitch 600V, 20A
