Siemens Laser Barcode Scanner Bar Code Reader
- RS Stock No.:
- 211-0203
- Mfr. Part No.:
- 6GF3540-0CD10
- Brand:
- Siemens
Subtotal (1 unit)*
$7,066.67
(exc. GST)
$7,773.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7,066.67 |
*price indicative
- RS Stock No.:
- 211-0203
- Mfr. Part No.:
- 6GF3540-0CD10
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Bar Code Reader | |
| Sub Type | Barcode Scanner | |
| Scanning Technology | Laser | |
| Bluetooth Connectivity | Yes | |
| Light Source | Red | |
| Interface Type | RS422, RS232, Ethernet | |
| Wireless Connectivity | Barcode Scanner | |
| LCD Display | Yes | |
| Maximum Scanning Distance | 3m | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE | |
| Depth | 1mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Bar Code Reader | ||
Sub Type Barcode Scanner | ||
Scanning Technology Laser | ||
Bluetooth Connectivity Yes | ||
Light Source Red | ||
Interface Type RS422, RS232, Ethernet | ||
Wireless Connectivity Barcode Scanner | ||
LCD Display Yes | ||
Maximum Scanning Distance 3m | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE | ||
Depth 1mm | ||
- COO (Country of Origin):
- DE
The Siemens 6GF series is a SIMATIC MV420 S code reader . It is a Base model Compact optical reader for 1D and 2D codes.
protection class rating is IP67
SNMP v1 and TCP/IP protocol is supported
