SICK Laser Bar Code Reader
- RS Stock No.:
- 285-1041
- Mfr. Part No.:
- CLV630-1120 / 1041971
- Brand:
- SICK
Subtotal (1 unit)*
$5,980.04
(exc. GST)
$6,578.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,980.04 |
*price indicative
- RS Stock No.:
- 285-1041
- Mfr. Part No.:
- CLV630-1120 / 1041971
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Sub Type | Barcode Scanner | |
| Product Type | Bar Code Reader | |
| Scanning Technology | Laser | |
| Bluetooth Connectivity | No | |
| Light Source | Red | |
| LCD Display | No | |
| Interface Type | Serial | |
| Wireless Connectivity | No | |
| Indication | LED, Beeper | |
| Minimum Operating Temperature | 0°C | |
| Maximum Scanning Distance | 735mm | |
| Maximum Operating Temperature | 40°C | |
| Width | 96mm | |
| Weight | 205g | |
| Depth | 61mm | |
| Height | 38mm | |
| Standards/Approvals | EN 60825-1:2014, IEC 60825-1:2014, UL, EN 61000-6-3, EAC, EN 60068-2-27 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Sub Type Barcode Scanner | ||
Product Type Bar Code Reader | ||
Scanning Technology Laser | ||
Bluetooth Connectivity No | ||
Light Source Red | ||
LCD Display No | ||
Interface Type Serial | ||
Wireless Connectivity No | ||
Indication LED, Beeper | ||
Minimum Operating Temperature 0°C | ||
Maximum Scanning Distance 735mm | ||
Maximum Operating Temperature 40°C | ||
Width 96mm | ||
Weight 205g | ||
Depth 61mm | ||
Height 38mm | ||
Standards/Approvals EN 60825-1:2014, IEC 60825-1:2014, UL, EN 61000-6-3, EAC, EN 60068-2-27 | ||
- COO (Country of Origin):
- DE
Overview
The CLV63x product family consists of compact, powerful fixed mount barcode scanners which were designed for a wide range of applications. The CLV63x combines a high reading performance with the improved SMART code reconstruction system: A reading algorithm that can accurately detect barcodes even if they are damaged or partially covered. Integrated function buttons and a built-in LED bar graph enable the device to be commissioned quickly, the reading diagnosis to be started easily, and a matchcode to be taught in without a PC.
The parameterization of the scanner can be saved externally via a microSD memory card.A variety of reading distances can be covered by long-, mid- and short-range variants. All variants such as line or grid scanners, side light emission and oscillating mirrors as well as Ethernet versions are available.
At a glance
Integrated function buttons, e. g., for starting auto setup or reading quality evaluation
Integrated LED bar graph
CAN, Ethernet TCP/IP, PROFINET, and EtherNet/IP on board. No additional Ethernet gateway required (for Ethernet connection type)
Enhanced SMART code reconstruction technology
Flexible sorting, filtering, and logical functions
Advanced, easy-to-use SOPAS configuration software
High scanning frequency of up to 1,200 Hz
Advanced remote diagnostics and network monitoring capabilities available over Ethernet
Your Benefit
Intelligent auto setup and multi-function pushbuttons save time during commissioning
Easily execute firmware updates using the microSD memory card: no need for a PC
Enhanced SMART technology reads damaged and partially obscured codes, increasing read rates
Increased scanner intelligence enables sophisticated configuration of logical operations, reducing the control system programming effort. Data is then delivered in the desired format
Real-time code identification even at very high conveyor speeds
Increased scanning reliability due to high-performance computing power and high scanning frequency
Applications
Fields of applications
Warehouse conveyor technology: picking station, identification of secondary packaging, pallet foot identification
Consumer goods industry: serialization and package content monitoring
Aggregation of food and pharmaceutical packaging
Related links
- SICK Laser Bar Code Reader
- Zebra Laser Bar Code Reader
- Banner Laser Bar Code Reader
- SICK Bar Code Reader 659 mm Cable 6 W 30V
- SICK Bar Code Reader 735 mm Ethernet 5 W 30V
- SICK Bar Code Reader 735 mm Cable 5 W 30V
- Siemens Laser Barcode Scanner Bar Code Reader
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package