SICK Laser Bar Code Reader

Subtotal (1 unit)*

$4,705.87

(exc. GST)

$5,176.46

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,705.87

*price indicative

RS Stock No.:
285-1034
Mfr. Part No.:
CLV622-0120 / 1041793
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Bar Code Reader

Sub Type

Barcode Scanner

Scanning Technology

Laser

Bluetooth Connectivity

No

Light Source

Red

Wireless Connectivity

No

LCD Display

No

Interface Type

Serial

Indication

Beeper, LED

Minimum Operating Temperature

0°C

Maximum Scanning Distance

200mm

Maximum Operating Temperature

40°C

Weight

230g

Standards/Approvals

UL, EN 60068-2-27, EN 60825-1:2014, EN 61000-6-3, EAC, IEC 60825-1:2014

Depth

61mm

Width

66mm

Height

38mm

COO (Country of Origin):
HU

Overview


The CLV62x product family consists of compact, powerful fixed mount barcode scanners which were designed for a wide range of applications. Powerful, simple operation and flexibility are terms which characterize the CLV62x product family. The CLV62x combines a high reading performance with the SMART620 code reconstruction system: A reading algorithm that can accurately identify barcodes even if they are damaged or partially covered.

The CLV62x is available as a standard variant, or with an integrated Ethernet interface, including Ethernet/IP and PROFINET protocols. The high-performance scanner features a range of additional functions such as remote diagnostics, which are enabled by the integrated web server and integrated evaluation of read statistics.

At a glance


CAN, Ethernet TCP/IP, PROFINET, and EtherNet/IP available on board, no additional gateway needed (depending on variant)

SMART620 code reconstruction technology

Flexible sorting, filtering, and logical functions

Advanced, easy-to-use SOPAS configuration software

High scanning frequency of up to 1,200 Hz

Small housing

Advanced remote diagnostics and network monitoring capabilities available over Ethernet

IP 65 or IP 69K rated (depending on type)

Your Benefit


High read rate of damaged, dirty, and partially covered barcodes due to enhanced SMART620 code reconstruction

Increased scanner intelligence enables sophisticated configuration of logical operations, reducing the control system programming effort. Data is then delivered in the desired format

No supplementary Ethernet gateway required with Ethernet models – lowers costs

The CLV62x scanner can be used as a multiplexer in any CAN scanner network from SICK – no supplementary multiplexer necessary

Real-time code identification even at very high conveyor speeds

Compact design and easy operation enable installation in situations with limited space

Applications


Fields of applications

Warehouse conveyor technology: picking station, container and pallet foot identification

Food and beverage: inspection of barcode for legibility after printing, barcode identification in packaging and secondary packaging processes

M

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy