SICK Laser Bar Code Reader
- RS Stock No.:
- 285-1032
- Mfr. Part No.:
- CLV621-2000 / 1041788
- Brand:
- SICK
Subtotal (1 unit)*
$4,064.82
(exc. GST)
$4,471.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,064.82 |
*price indicative
- RS Stock No.:
- 285-1032
- Mfr. Part No.:
- CLV621-2000 / 1041788
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Bar Code Reader | |
| Sub Type | Barcode Scanner | |
| Scanning Technology | Laser | |
| Bluetooth Connectivity | No | |
| Light Source | Red | |
| Interface Type | Serial | |
| LCD Display | No | |
| Wireless Connectivity | No | |
| Minimum Operating Temperature | 0°C | |
| Indication | LED, Beeper | |
| Maximum Operating Temperature | 40°C | |
| Maximum Scanning Distance | 730mm | |
| Weight | 304g | |
| Height | 38mm | |
| Standards/Approvals | UL, EN 60068-2-27, EAC, IEC 60825-1:2014, EN 60825-1:2014, EN 61000-6-3 | |
| Width | 66mm | |
| Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Bar Code Reader | ||
Sub Type Barcode Scanner | ||
Scanning Technology Laser | ||
Bluetooth Connectivity No | ||
Light Source Red | ||
Interface Type Serial | ||
LCD Display No | ||
Wireless Connectivity No | ||
Minimum Operating Temperature 0°C | ||
Indication LED, Beeper | ||
Maximum Operating Temperature 40°C | ||
Maximum Scanning Distance 730mm | ||
Weight 304g | ||
Height 38mm | ||
Standards/Approvals UL, EN 60068-2-27, EAC, IEC 60825-1:2014, EN 60825-1:2014, EN 61000-6-3 | ||
Width 66mm | ||
Depth 80mm | ||
- COO (Country of Origin):
- DE
Overview
The CLV62x product family consists of compact, powerful fixed mount barcode scanners which were designed for a wide range of applications. Powerful, simple operation and flexibility are terms which characterize the CLV62x product family. The CLV62x combines a high reading performance with the SMART620 code reconstruction system: A reading algorithm that can accurately identify barcodes even if they are damaged or partially covered.
The CLV62x is available as a standard variant, or with an integrated Ethernet interface, including Ethernet/IP and PROFINET protocols. The high-performance scanner features a range of additional functions such as remote diagnostics, which are enabled by the integrated web server and integrated evaluation of read statistics.
At a glance
CAN, Ethernet TCP/IP, PROFINET, and EtherNet/IP available on board, no additional gateway needed (depending on variant)
SMART620 code reconstruction technology
Flexible sorting, filtering, and logical functions
Advanced, easy-to-use SOPAS configuration software
High scanning frequency of up to 1,200 Hz
Small housing
Advanced remote diagnostics and network monitoring capabilities available over Ethernet
IP 65 or IP 69K rated (depending on type)
Your Benefit
High read rate of damaged, dirty, and partially covered barcodes due to enhanced SMART620 code reconstruction
Increased scanner intelligence enables sophisticated configuration of logical operations, reducing the control system programming effort. Data is then delivered in the desired format
No supplementary Ethernet gateway required with Ethernet models – lowers costs
The CLV62x scanner can be used as a multiplexer in any CAN scanner network from SICK – no supplementary multiplexer necessary
Real-time code identification even at very high conveyor speeds
Compact design and easy operation enable installation in situations with limited space
Applications
Fields of applications
Warehouse conveyor technology: picking station, container and pallet foot identification
Food and beverage: inspection of barcode for legibility after printing, barcode identification in packaging and secondary packaging processes
M
Related links
- SICK Laser Bar Code Reader
- Zebra Laser Bar Code Reader
- Banner Laser Bar Code Reader
- SICK Bar Code Reader 730 mm Cable 4.5 W 30V
- Siemens Laser Barcode Scanner Bar Code Reader
- Zebra 1D Laser Scanner Bar Code Reader
- WASP Red Laser 650 nm 1 Megapixel Image Sensor 2D Scanning Bar Code Reader
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package












