Schutzinger Red Female Banana Socket, 4 mm Connector, Tab Termination, 32A, 1000V, Nickel Plating
- RS Stock No.:
- 909-2360
- Mfr. Part No.:
- SAB 7560 Ni / RT
- Brand:
- Schutzinger
Subtotal (1 unit)**
$11.32
(exc. GST)
$12.45
(inc. GST)
17 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $11.32 |
**price indicative
Related links
- Schutzinger Green Female Banana Socket Tab Termination 1000V,...
- Schutzinger Black Female Banana Socket Tab Termination 1000V,...
- Schutzinger Red Female Banana Socket Screw Termination 1000V,...
- Schutzinger Red Female Banana Socket PC Pin Termination 1000V,...
- Schutzinger Red Female Banana Socket Tab Termination 1000V, Nickel Plating
- Schutzinger Red Female Banana Socket Tab Termination 1000V, Nickel Plating
- Schutzinger Red Female Test Socket 32A Nickel Plating
- Schutzinger Red Female Banana Socket 32A Nickel Plating