Schutzinger Red Female Banana Socket, 4 mm Connector, Tab Termination, 16A, 1000V, Nickel Plating
- RS Stock No.:
- 909-2279
- Mfr. Part No.:
- HSEB 3125 L Ni / RT
- Brand:
- Schutzinger
Subtotal (1 unit)**
$10.38
(exc. GST)
$11.42
(inc. GST)
8 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $10.38 |
**price indicative
- RS Stock No.:
- 909-2279
- Mfr. Part No.:
- HSEB 3125 L Ni / RT
- Brand:
- Schutzinger
Related links
- Schutzinger Black Female Banana Socket Tab Termination 1000V,...
- Schutzinger Yellow Female Banana Socket Tab Termination 1000V,...
- Schutzinger Red Female Banana Socket Solder Lug Termination 1000V,...
- Schutzinger Black Female Banana Socket Tab Termination 1000V, Gold Plating
- Schutzinger Green Female Banana Socket Tab Termination 1000V, Gold Plating
- Schutzinger Red Female Banana Socket Tab Termination 1000V, Nickel Plating
- Schutzinger Red Female Banana Socket Tab Termination 1000V, Nickel Plating
- Schutzinger Red Female Banana Socket 24A Nickel Plating