Schutzinger Red Female Banana Socket, 4 mm Connector, 32A, 1000V, Gold Plating
- RS Stock No.:
- 789-4723
- Mfr. Part No.:
- SAB 6922 AU / RT
- Brand:
- Schutzinger
Bulk discount available
Subtotal (1 unit)**
$15.13
(exc. GST)
$16.64
(inc. GST)
22 In Global stock for delivery within 5 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 - 9 | $15.13 |
10 - 24 | $14.68 |
25 - 49 | $14.25 |
50 - 99 | $13.94 |
100 + | $13.64 |
**price indicative
- RS Stock No.:
- 789-4723
- Mfr. Part No.:
- SAB 6922 AU / RT
- Brand:
- Schutzinger
Related links
- Schutzinger Black Female Banana Socket 32A Gold Plating
- Schutzinger Yellow Female Banana Socket 32A Gold Plating
- Schutzinger Red Female Banana Socket Solder Termination 1000V, Gold Plating
- Schutzinger Red Female Banana Socket Solder Lug Termination 1000V,...
- Schutzinger Red Female Banana Socket Tab Termination 1000V, Nickel Plating
- Schutzinger Red Female Banana Socket 32A Tin Plating
- Schutzinger Red Female Banana Socket 32A Nickel Plating
- Schutzinger Red Female Banana Socket Screw Termination 1000V,...