Schutzinger Red Female Banana Socket, 4 mm Connector, 32A, 1000V, Tin Plating
- RS Stock No.:
- 179-7888
- Mfr. Part No.:
- LB 4-RKS Sn / 8.4 / RT
- Brand:
- Schutzinger
Bulk discount available
Subtotal (1 unit)**
$11.49
(exc. GST)
$12.64
(inc. GST)
47 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 - 9 | $11.49 |
10 - 49 | $11.15 |
50 - 99 | $10.81 |
100 - 199 | $10.57 |
200 + | $10.33 |
**price indicative
Related links
- Schutzinger Female Banana Socket 32A Tin Plating
- Schutzinger Red Female Banana Socket 32A Nickel Plating
- Schutzinger Red Female Banana Socket 20A Nickel Plating
- Schutzinger Red Female Banana Socket PC Pin Termination 1000V,...
- Schutzinger Red Female Banana Socket 32A Gold Plating
- Schutzinger Red Female Banana Socket 32A 70V dc, Nickel Plating
- Schutzinger Red Female Test Socket 32A Nickel Plating
- Schutzinger Red, Female Banana Socket and Nickel Plated