- RS Stock No.:
- 789-4726
- Mfr. Part No.:
- SAB 6922 AU / SW
- Brand:
- Schutzinger
On back order for despatch 08/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$17.64
(exc. GST)
$19.40
(inc. GST)
Units | Per unit |
1 - 9 | $17.64 |
10 - 24 | $17.11 |
25 - 49 | $16.61 |
50 - 99 | $16.25 |
100 + | $15.90 |
- RS Stock No.:
- 789-4726
- Mfr. Part No.:
- SAB 6922 AU / SW
- Brand:
- Schutzinger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Electrical Test Safety Threaded 4mm Panel Mount Connectors, SAB 6922 Series
A range of Schutzinger CAT III 4mm socket panel mount safety connectors suitable for panels up to 6mm thick, M12 threaded body with an M12x0.75 slotted nut and complete with a spring washer and a M4 terminal. These CAT III 4mm safety threaded sockets feature gold plating, rated at 32A and 1000V and suitable for temperature ranges between -25 to +80 degrees C.
Rated at 32A 1000V
M4 termination
M12 threaded body
Gold Plated
Transition resistance 5 mΩ
Fastening torque 45Ncm
M4 termination
M12 threaded body
Gold Plated
Transition resistance 5 mΩ
Fastening torque 45Ncm
Schutzinger 4mm Programme Range
A comprehensive range of Schutzinger Terminal posts, quick release connectors and crocodile clips suitable for many applications, including test beds, testing tools and various electronic devices utilising the 4 mm diameter programme and safety programme ranges.
Specifications
Attribute | Value |
---|---|
Colour | Black |
Gender | Female |
Voltage Rating | 1000V |
Connector Size | 4 mm |
Current Rating | 32A |
Contact Plating | Gold |
Type | Banana Socket |
Related links
- Banana Connectors
- Schutzinger Red Female Banana Socket 32A Gold Plating
- ROHM2.1 V RGB LED 6922 (2709) SMD, MSL0104RGBU1
- Schutzinger Black Male Banana Plug Plug In Termination 33 V ac Gold Plating
- Schutzinger Yellow Female Banana Socket 32A Gold Plating
- Schutzinger Black Female Banana Socket Tab Termination 1000V, Gold Plating
- Schutzinger Blue Female Banana Socket Tab Termination 1000V, Gold Plating
- Schutzinger Black Female Banana Socket Solder Termination 1000V,...