Staubli Yellow Male Banana Plug, 4 mm Connector, Screw Termination, 32A, 1000V, Nickel Plating
- RS Stock No.:
- 726-0565
- Mfr. Part No.:
- 66.9196-24
- Brand:
- Staubli
18 In AU stock for next working day delivery
104 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$11.59
(exc. GST)
$12.75
(inc. GST)
Units | Per unit |
---|---|
1 - 14 | $11.59 |
15 - 49 | $11.33 |
50 - 99 | $10.92 |
100 + | $10.59 |
- RS Stock No.:
- 726-0565
- Mfr. Part No.:
- 66.9196-24
- Brand:
- Staubli
- COO (Country of Origin):
- DE
Related links
- Staubli Yellow Male Banana Plug, 4 mm Connector, Screw...
- Staubli Yellow Male Banana Plug, 4 mm Connector, Screw...
- Staubli Green Male Banana Plug, 4 mm Connector, Screw Termination,...
- Staubli Purple Male Banana Plug, 4 mm Connector, Screw...
- Staubli Blue Male Banana Plug, 4 mm Connector, Screw Termination,...
- Staubli Black, Red Male Banana Plug, 4 mm Connector, Screw...
- Staubli Yellow Male Banana Plug, 4 mm Connector, Solder...
- Staubli Yellow Female Banana Socket, 4 mm Connector, Screw...