Staubli Yellow Female Banana Socket, 2mm Connector, Press Fit Termination, 10A, 600V, Gold Plating
- RS Stock No.:
- 139-3562
- Mfr. Part No.:
- 65.9099-24
- Brand:
- Staubli
18 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 2)
$8.52
(exc. GST)
$9.37
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
2 - 18 | $8.52 | $17.04 |
20 - 48 | $8.27 | $16.54 |
50 - 98 | $7.94 | $15.88 |
100 + | $7.72 | $15.44 |
*price indicative
- RS Stock No.:
- 139-3562
- Mfr. Part No.:
- 65.9099-24
- Brand:
- Staubli
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Staubli SEB2-F2,8 Series 2 mm Press-in Sockets
SEB2-F2,8 series 2 mm press-in sockets with a rigid insulation sleeve for pressing into predrilled panels. These sockets have a 600 V, CAT III / 10 A rating. The sockets are terminated with a 2.8 x 0.8 mm tab terminal and are designed to mate with spring loaded 2 mm diameter plugs which also have a rigid insulation sleeve. The insulation sleeves of these SEB2-F2,8 series 2 mm sockets are colour coded for ease of identification.
Features and Benefits
• 600 V, CAT III / 10 A rating
• Rigid, colour coded insulation
• 2.8 x 0.8 mm tab terminal
• Rigid, colour coded insulation
• 2.8 x 0.8 mm tab terminal
2mm Multi-Contact Test Lead Plug and Socket Connectors
Multi-Contact 2 mm rigid and multilam plug connectors and socket connectors range is suitable for many applications that call for a self assembled 2 mm diameter plug test lead or a panel mount receptacle socket connector. The test plug insulator is assembled over an associated cable prior to soldering into the solder bucket, it is then a press fit over the 2 mm plug tang to complete.
Specifications
Attribute | Value |
---|---|
Colour | Yellow |
Gender | Female |
Termination Method | Press Fit |
Voltage Rating | 600V |
Current Rating | 10A |
Connector Size | 2mm |
Contact Plating | Gold |
Spring Contact | Yes |
Length | 28mm |
Type | Banana Socket |
Contact Material | Brass |
Insulation Material | Polyamide |
Related links
- Staubli Yellow Female Banana Socket, 2mm Connector, Press Fit...
- Staubli Black Female Banana Socket, 2mm Connector, Press Fit...
- Staubli Red Female Banana Socket, 2mm Connector, Press Fit...
- Staubli Green Female Banana Socket, 2mm Connector, Press Fit...
- Staubli Blue Female Banana Socket, 2mm Connector, Press Fit...
- Staubli Yellow Female Banana Socket, 2mm Connector, Tab...
- Staubli Yellow Female Banana Socket, 4 mm Connector, Press Fit...
- Staubli Yellow Female Banana Socket, 4 mm Connector, Press Fit...