Staubli Yellow Female Banana Socket, 4 mm Connector, Bolt Termination, 32A, 600V, Gold Plating
- RS Stock No.:
- 139-3545
- Mfr. Part No.:
- 23.3050-24
- Brand:
- Staubli
131 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$17.81
(exc. GST)
$19.59
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $17.81 |
10 - 24 | $17.10 |
25 - 49 | $16.42 |
50 + | $16.05 |
- RS Stock No.:
- 139-3545
- Mfr. Part No.:
- 23.3050-24
- Brand:
- Staubli
Related links
- Staubli Green, Yellow Female Banana Socket, 4 mm Connector, Bolt...
- Staubli Grey Female Banana Socket, 4 mm Connector, Bolt...
- Staubli Brown Female Banana Socket, 4 mm Connector, Bolt...
- Staubli Blue Female Banana Socket, 4 mm Connector, Bolt...
- Staubli Green Female Banana Socket, 4 mm Connector, Bolt...
- Staubli Black Female Banana Socket, 4 mm Connector, Bolt...
- Staubli Red Female Banana Socket, 4 mm Connector, Bolt...
- Staubli Yellow Female Banana Socket, 2mm Connector, Tab...