Festo Cast Stainless Steel Flange Threaded Ball, DN 50 63 bar, Ball Valve

Subtotal (1 unit)*

$1,546.20

(exc. GST)

$1,700.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,546.20

*price indicative

RS Stock No.:
344-671
Mfr. Part No.:
VZBE-2-T-63-F-3L-F0507-M-V15V15
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Ball Valve

Inlet Connection Type

Flange

Outlet Connection Type

Threaded

Valve Type

Ball

Inlet Port Size

DN 50

Outlet Port Size

DN 50

Body Material

Cast Stainless Steel

Inlet Thread Standard

NPT

Inlet Port Gender

Female

Outlet Port Gender

Female

Outlet Thread Standard

NPT

Handle Material

Stainless Steel

Standards/Approvals

RoHS-compliant

Series

VZBE

Maximum Operating Pressure

63 bar

Model Number

8096950

COO (Country of Origin):
TW

Festo VZBE Series Ball Valve, DN50 Nominal Size, 63 Bar Maximum Operating Pressure - VZBE-2-T-63-F-3L-F0507-M-V15V15, Numeric Part Number:8096950


This ball valve provides a robust shut-off solution for industrial fluid systems, offering quarter-turn operation for flow control between flanged inlet connections and threaded outlets. Constructed from cast stainless steel with a stainless steel lever, it is designed to handle demanding service where a compact, corrosion-resistant valve is required. The valve accepts DN50 ports and is configured with female NPT threaded outlet and inlet interfaces to suit installations transitioning from flange to threaded connections.

Features and Benefits:


• 63 bar maximum operating pressure for high-pressure service
• Cast stainless steel body for corrosion resistance and durability
• Female DN50 inlet and outlet to simplify inline replacements
• NPT-threaded outlet for straightforward threaded system integration
• Flange inlet connection enabling flange to threaded system transitions

Applications


• Suitable for industrial DN50 pipework requiring flange connection
• Ideal for systems needing flange to threaded DN50 ball valve conversion
• Used for high-pressure isolation in 63 bar environments
• Suitable for installations demanding cast stainless steel NPT connections
• Used with actuators where stainless steel handle Interface is needed

What is the maximum pressure this valve can withstand?


It is rated to operate up to 63 bar.

What materials are used for the valve body and handle?


The body is MADE from cast stainless steel and the handle from stainless steel.

What connection types does it provide for inlet and outlet?


The inlet is supplied as a flange connection and the outlet is a threaded NPT interface.

Are the inlet and outlet genders the same?


Both inlet and outlet are provided as female ports at DN50.

Is the product compliant with any environmental standards?


It is supplied in a RoHS-compliant form.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy