RS PRO Nickel Plated Brass Threaded Threaded Ball 40 bar, 30 bar, Ball Valve
- RS Stock No.:
- 812-5292
- Brand:
- RS PRO
This image is representative of the product range
Subtotal (1 unit)*
$526.93
(exc. GST)
$579.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $526.93 |
*price indicative
- RS Stock No.:
- 812-5292
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ball Valve | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Threaded | |
| Valve Type | Ball | |
| Body Material | Nickel Plated Brass | |
| Inlet Thread Standard | BSPT | |
| Minimum Operating Temperature | -40°C | |
| Outlet Thread Standard | BSPT | |
| Handle Material | Stainless Steel | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Maximum Operating Pressure | 40 bar, 30 bar | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ball Valve | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Threaded | ||
Valve Type Ball | ||
Body Material Nickel Plated Brass | ||
Inlet Thread Standard BSPT | ||
Minimum Operating Temperature -40°C | ||
Outlet Thread Standard BSPT | ||
Handle Material Stainless Steel | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Maximum Operating Pressure 40 bar, 30 bar | ||
- COO (Country of Origin):
- IT
S.84 BSPT Brass Ball Valve – 1/4 Turn
Application : Gas, Oil, Water, Drinking Water
Operating Temperature : -40゚C (-40゚F) / +170゚C (+350゚F)
Operating pressure : PN40 (600 PSI) up to 2, PN30 (450 PSI) from 2.1/2 to 4; non-shock cold working pressure
For use with dangerous fluids temperature rating is –20°C +60°C and pressure rating is 5 bar.
Threads : ISO7/1, BS21 BSPT taper female by female threads
Port : Full
Connections options : FxF
Stem Configuration : Blowout-proof nickel plated brass stem, with two FPM O-rings at the stem for maximum safety
Ball seats : Pure PTFE self-lubricating, with flexible-lip design
Body : Full port to DIN 3357 for maximum flow
100% Made in Italy
Chrome plated brass ball for longer life
Silicone-free lubricant on all seals
Travel stops on body to avoid stress at stem
24h 100% seal test guaranteed
Dual sealing system allows valve to be operated in either direction making installation easier
No metal-to-metal moving parts
No maintenance ever required
Handle clearly shows ball position
Quality : Hot forged sand blasted, nickel plated brass body and cap sealed with Loctite or equivalent thread sealant; Finest brass according to EN 12165 and EN 12164 (formerly DIN 17660 and UNI 5705-65) specifications
Thread:
ISO7/1, BS21 BSPT taper female by female threads
Stem:
Blowout-proof nickel plated brass stem
Two FPM O-rings at the stem for maximum safety
Seals:
Pure PTFE self-lubricating seats with flexible-lip design
Operating Temperature:
-40° C (-40° F) / +170° C (+350° F)
Note
Approvals apply to specific configurations only
Approvals
BSI (UK)
Factory Mutual (USA)
The Australian Gas Association (Australia)
GOST-R (Russia)
Expert Conclusion (Russia)
EAC Conforming (Russia)
Suruhanjaya Tenaga (Malaysia)
UkrSepro (Ukraine)
RoHS Compliant
Factory Mutual (USA)
The Australian Gas Association (Australia)
GOST-R (Russia)
Expert Conclusion (Russia)
EAC Conforming (Russia)
Suruhanjaya Tenaga (Malaysia)
UkrSepro (Ukraine)
RoHS Compliant
Warning
Freezing of the fluid in the installation may severely damage the valve
Related links
- RS PRO Nickel Plated Brass Ball, Ball Valve
- RS PRO Nickel Plated Brass, Ball Valve
- RS PRO Nickel Plated Brass Full Port, Ball Valve
- RS PRO Nickel Plated Brass Threaded 2-Way, Ball Valve
- RS PRO Nickel Plated Brass Threaded Threaded 2-Way Ball Valve
- RS PRO Nickel Plated Brass 2-Way, Ball Valve
- RS PRO Nickel Plated Brass Threaded 2-Way 40 bar, Ball Valve
- RS PRO Nickel Plated Brass Compression 2-Way 16 bar, Ball Valve
