RS PRO Nickel Plated Brass Threaded Threaded Full Port, 2 in 16 bar, Ball Valve
- RS Stock No.:
- 812-5154
- Brand:
- RS PRO
This image is representative of the product range
Get a bulk buy discount
Add 30 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$80.70
(exc. GST)
$88.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 29 | $80.70 | - |
| 30 + | $79.59 | 1% |
*price indicative
- RS Stock No.:
- 812-5154
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ball Valve | |
| Valve Type | Full Port | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Threaded | |
| Inlet Port Size | 2 in | |
| Body Material | Nickel Plated Brass | |
| Inlet Thread Standard | BSP | |
| Outlet Thread Standard | BSP | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 170°C | |
| Handle Material | Steel | |
| Standards/Approvals | No | |
| Maximum Operating Pressure | 16 bar | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ball Valve | ||
Valve Type Full Port | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Threaded | ||
Inlet Port Size 2 in | ||
Body Material Nickel Plated Brass | ||
Inlet Thread Standard BSP | ||
Outlet Thread Standard BSP | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 170°C | ||
Handle Material Steel | ||
Standards/Approvals No | ||
Maximum Operating Pressure 16 bar | ||
- COO (Country of Origin):
- IT
S.81 Side Drain Brass Ball Valve - 1/4 Turn
Application : Plumbing, Water
Drain the downstream or the whole line
Apply thermal or flow sensors
Apply pressure gauges
Divert the fluid to a new stream
Operating Temperature : -20゚C (-4゚F) / +170゚C (+350゚F)
Operating pressure : PN16 (230 PSI) up to 2, non-shock cold working pressure
Threads : ISO228 parallel female by female threads
Port : Full
Connections options : FxF
Stem Configuration : Blowout-proof nickel plated brass stem, with two FPM O-rings at the stem for maximum safety
Ball seats : Pure PTFE self-lubricating, with flexible-lip design
Body : Full port to DIN 3357 for maximum flow
100% Made in Italy
Chrome plated brass ball for longer life
Silicone-free lubricant on all seals
Travel stops on body to avoid stress at stem
24h 100% seal test guaranteed
Dual sealing system allows valve to be operated in either direction making installation easier
No metal-to-metal moving parts
No maintenance ever required
Handle clearly shows ball position
Quality : Hot forged sand blasted, nickel plated brass body and cap sealed with Loctite or equivalent thread sealant; Finest brass according to EN 12165 and EN 12164 (formerly DIN 17660 and UNI 5705-65) specifications
Hot forged sand blasted, nickel plated brass body and cap sealed with Loctite or equivalent thread sealant
Finest brass according to EN 12165 and EN 12164 (formerly
DIN 17660 and UNI 5705-65) specifications
Double side drain allows easy and safe downstream line venting
Working Pressure:
16 Bar Kg/cm2 (230 PSI)
non-shock cold working pressure
Applicable to valve, not to side tap
Flow:
Full port to DIN 3357 for maximum flow
Thread:
ISO 228 parallel female by female threads
G 1/4in. ISO 228 drain on both side
Seals:
Pure PTFE self-lubricating seats with flexible-lip design
Ball Valve, Standard, Padlockable and Panel Mount
These nickel plated brass ball valves have seals designed to remove scale deposits with each operation. The polished brass ball is sealed on both sides by nylon ring seals that are supported by compensating nitrile O rings. This arrangement keeps the seal in contact with the ball, preventing leakage should seal wear occur. A single threaded insert forms part of the valve body, maintaining the required seal compression and allowing the valve to be disassembled easily for inspection.
Note
Approvals apply to specific configurations only
Approvals
GOST-R (Russia)
Expert Conclusion (Russia)
EAC Conforming (Russia)
RoHS Compliant
Expert Conclusion (Russia)
EAC Conforming (Russia)
RoHS Compliant
Warning
Freezing of the fluid in the installation may severely damage the valve
Related links
- RS PRO Nickel Plated Brass Full Port, Ball Valve
- RS PRO Brass Full Port, Ball Valve
- RS PRO Brass Compression Full Port, Ball Valve
- RS PRO Nickel Plated Brass Full Bore Ball Valve BSPT 4in, 40bar Operating Pressure
- RS PRO Nickel Plated Brass Ball, Ball Valve
- RS PRO Nickel Plated Brass, Ball Valve
- RS PRO Nickel Plated Brass 2-Way, Ball Valve
- RS PRO Nickel Plated Brass Threaded 2-Way, Ball Valve
