RS PRO Nickel Plated Brass Compression Compression 2-Way, 10 mm 16 bar, Ball Valve
- RS Stock No.:
- 784-5409
- Brand:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 784-5409
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ball Valve | |
| Inlet Connection Type | Compression | |
| Valve Type | 2-Way | |
| Outlet Connection Type | Compression | |
| Inlet Port Size | 10 mm | |
| Outlet Port Size | 10 mm | |
| Body Material | Nickel Plated Brass | |
| Inlet Thread Standard | BSP | |
| Outlet Thread Standard | BSP | |
| Standards/Approvals | No | |
| Maximum Operating Pressure | 16 bar | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ball Valve | ||
Inlet Connection Type Compression | ||
Valve Type 2-Way | ||
Outlet Connection Type Compression | ||
Inlet Port Size 10 mm | ||
Outlet Port Size 10 mm | ||
Body Material Nickel Plated Brass | ||
Inlet Thread Standard BSP | ||
Outlet Thread Standard BSP | ||
Standards/Approvals No | ||
Maximum Operating Pressure 16 bar | ||
Series RS PRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Gas Lever Valves
Used to isolate gas supply
Chrome finish
Note
Please make sure you use a registered GAS SAFE installer for all gas work in the UK
Related links
- RS PRO Brass Compression 2-Way 16 bar, Ball Valve
- RS PRO Brass Compression Fitting Compression Fitting 2-Way 16 bar, Ball Valve
- Reliance Water Controls Nickel Plated Brass Compression Compression Ball Ball Valve
- RS PRO Brass 2-Way 16 bar, Ball Valve
- John Guest Plastic Push-Fit 2-Way 16 bar, Ball Valve
- RS PRO Nickel Plated Brass Threaded 2-Way 40 bar, Ball Valve
- RS PRO Nickel Plated Brass Threaded Threaded 2-Way Ball Valve
- Norgren Nickel Plated Brass Threaded 2-Way Ball Valve
