RS PRO Nickel Plated Brass Threaded Threaded Ball 40 bar, 30 bar, Ball Valve
- RS Stock No.:
- 812-5283
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$192.17
(exc. GST)
$211.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 29 | $192.17 |
| 30 + | $189.36 |
*price indicative
- RS Stock No.:
- 812-5283
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Valve Type | Ball | |
| Inlet Connection Type | Threaded | |
| Product Type | Ball Valve | |
| Outlet Connection Type | Threaded | |
| Body Material | Nickel Plated Brass | |
| Inlet Thread Standard | BSPT | |
| Minimum Operating Temperature | -40°C | |
| Outlet Thread Standard | BSPT | |
| Handle Material | Stainless Steel | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Maximum Operating Pressure | 40 bar, 30 bar | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Valve Type Ball | ||
Inlet Connection Type Threaded | ||
Product Type Ball Valve | ||
Outlet Connection Type Threaded | ||
Body Material Nickel Plated Brass | ||
Inlet Thread Standard BSPT | ||
Minimum Operating Temperature -40°C | ||
Outlet Thread Standard BSPT | ||
Handle Material Stainless Steel | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Maximum Operating Pressure 40 bar, 30 bar | ||
- COO (Country of Origin):
- IT
RS PRO Process Ball Valve 2 in
Need a way to manage the flow of oil, gas or water? Use this process ball valve from RS PRO to open and close flow in your enclosed systems.
The valve is easy to install as its dual sealing mechanism allows it to operate in more than one direction. Its polytetrafluoroethylene (PTFE) ball seats are self-lubricating for frictionless rotation between positions, which ensures a long lifespan with minimal maintenance requirements. For ease of operation, it's clearly marked with the open and shut positions.
You can use this valve for control and shut-off applications. It's RoHS (Restriction of Hazardous Substances) compliant, so you can be sure it contains only minimal amounts of any harmful materials.
Features and Benefits
Related links
- RS PRO Nickel Plated Brass Ball, Ball Valve
- RS PRO Nickel Plated Brass, Ball Valve
- RS PRO Nickel Plated Brass Full Port, Ball Valve
- RS PRO Nickel Plated Brass Threaded 2-Way, Ball Valve
- RS PRO Nickel Plated Brass Threaded Threaded 2-Way Ball Valve
- RS PRO Nickel Plated Brass 2-Way, Ball Valve
- RS PRO Nickel Plated Brass Threaded 2-Way 40 bar, Ball Valve
- RS PRO Nickel Plated Brass Compression 2-Way 16 bar, Ball Valve
