RS PRO Nickel Plated Brass Threaded Threaded Ball 40 bar, 30 bar, Ball Valve

Get a bulk buy discount

Add 30 more to save $56.10

View bulk pricing options

Subtotal (1 unit)*

$37.83

(exc. GST)

$41.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 91 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 29$37.83-
30 - 149$35.96$56.10
150 +$34.17$549.00

*price indicative

RS Stock No.:
812-5273
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Inlet Connection Type

Threaded

Product Type

Ball Valve

Outlet Connection Type

Threaded

Valve Type

Ball

Body Material

Nickel Plated Brass

Inlet Thread Standard

BSPT

Outlet Thread Standard

BSPT

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Handle Material

Stainless Steel

Standards/Approvals

No

Maximum Operating Pressure

40 bar, 30 bar

COO (Country of Origin):
IT

RS PRO Process Ball Valve 3/4 in


Use this RS PRO process ball valve to regulate flows in enclosed applications. It provides an easy-to-use solution for opening and closing the flow of water, oil or gas.

The valve’s handle is clearly labelled to indicate the open and shut positions, minimising the risk of accidentally opening the system when it should be closed or vice-versa. It has a dual sealing mechanism for multi-directional use, and the polytetrafluoroethylene (PTFE) self-lubricating seats ensure frictionless rotation between the open and closed positions. This makes it a low-maintenance component that will last a long time.

This product is commonly used in shut-off and control applications. It complies with RoHS (Restriction of Hazardous Substances) standards, so it contains only trace amounts of any harmful materials.

Features and Benefits


  • Actuator included

  • Threaded attachment type

  • Chrome-plated brass ball material

  • Nickel-plated brass body material

  • Maximum working pressure of 40 bar

  • Polytetrafluoroethylene (PTFE) seal material

  • Thread size of 3/4 in

  • British Standard Pipe Taper (BSPT) thread standard

  • British Standard Pipe (BSP) threaded connection of 3/4 in

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy