RS PRO ASTM A351-CF8M Stainless Steel Threaded Threaded 2-Way, 1/2 in 69 bar, Ball Valve
- RS Stock No.:
- 764-4234
- Distrelec Article No.:
- 304-25-875
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$79.74
(exc. GST)
$87.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 27 unit(s) ready to ship
- Plus 79 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $79.74 |
| 5 + | $65.65 |
*price indicative
- RS Stock No.:
- 764-4234
- Distrelec Article No.:
- 304-25-875
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Valve Type | 2-Way | |
| Product Type | Ball Valve | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Threaded | |
| Inlet Port Size | 1/2 in | |
| Outlet Port Size | 1/2 in | |
| Body Material | ASTM A351-CF8M Stainless Steel | |
| Inlet Thread Standard | BSPP | |
| Inlet Port Gender | Female | |
| Outlet Port Gender | Female | |
| Outlet Thread Standard | BSPP | |
| Minimum Operating Temperature | -20°C | |
| Handle Material | Stainless Steel | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | ISO 5211 | |
| Maximum Operating Pressure | 69 bar | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Valve Type 2-Way | ||
Product Type Ball Valve | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Threaded | ||
Inlet Port Size 1/2 in | ||
Outlet Port Size 1/2 in | ||
Body Material ASTM A351-CF8M Stainless Steel | ||
Inlet Thread Standard BSPP | ||
Inlet Port Gender Female | ||
Outlet Port Gender Female | ||
Outlet Thread Standard BSPP | ||
Minimum Operating Temperature -20°C | ||
Handle Material Stainless Steel | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals ISO 5211 | ||
Maximum Operating Pressure 69 bar | ||
RoHS Status: Exempt
Stainless Steel Screwed End Ball Valve - 3 Piece
RS Brand Stainless Steel Screwed End Ball Valves for the control of flow.
Features:
Full port 1/4" to 4" (DN8 to DN100)
W.P: 1000 WOG (PN63)
W.T: -20°C to 200°C
Investment casting
Blow-out proof stem
Locking device
ISO 5211 Mounting pad
Thread type: ASME B1.20.1 (NPT) DIN2999 & BS21 ISO7/1 & EN10226
Materials:
Body & Cap - ASTM A350-CF8M/ASTM A216-WCB
Ball - ASTM A351-CF8M
Stem - ASTM A276-316
Seat - PTFE/RTFE
Seal, Packing and Thrust Washer - PTFE
Gland Nut, Spring Washer, Stem Nut, Bolt & Nut - AISI 304
Handle & Locking Device - Stainless Steel
Handle Sleeve - PVC
Ball Valve, 3 Piece – Steel and Stainless Steel
3-piece design allows in-situ maintenance and servicing
Lockable Full Bore valves with thermally insulating lever sleeve
Incorporates ISO-5211 mounting flange for suitable actuator
Blow Out Proof Stem with Adjustable Stem packing
Seal, Thrust Washer, Stem Pack Material - P.T.F.E
Seat Material - P.T.F.E (15% Reinforced Glassfibre)
Related links
- RS PRO Stainless Steel Threaded 2-Way 1000 psi, Ball Valve
- RS PRO Stainless Steel Threaded Threaded 2-Way Ball Valve
- RS PRO Stainless Steel Threaded Threaded Ball 1000 psi, Ball Valve
- RS PRO Stainless Steel Threaded Manual Ball 1000 psi, Ball Valve
- RS PRO Stainless Steel Threaded 1000 psi, Ball Valve
- RS PRO Stainless Steel Threaded Full Port 1000 psi, Ball Valve
- RS PRO Stainless Steel Threaded 2-Way Ball Valve
- RS PRO Stainless Steel Threaded 2-Way, Ball Valve
