Legris Nickel Plated Brass Threaded, BSPP Threaded, Ball Valve, BSPP
- RS Stock No.:
- 756-6838
- Mfr. Part No.:
- 0437 13 21
- Brand:
- Legris
Get a bulk buy discount
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 box of 2 units)*
$463.97
(exc. GST)
$510.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 24 | $463.97 | $231.985 | - |
| 25 + | $454.25 | $227.125 | 2% |
*price indicative
- RS Stock No.:
- 756-6838
- Mfr. Part No.:
- 0437 13 21
- Brand:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Outlet Connection Type | Threaded | |
| Product Type | Ball Valve | |
| Inlet Connection Type | Threaded | |
| Ball Material | Polished Brass | |
| Seal Material | Graphite Impregnated Rilsan, Nitrile Rubber | |
| Outlet Port Size | 1/2 in | |
| Body Material | Nickel Plated Brass | |
| Inlet Thread Standard | BSPP | |
| Inlet Port Gender | Female | |
| Outlet Port Gender | Female | |
| Outlet Thread Standard | BSPP | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Outlet Connection Type Threaded | ||
Product Type Ball Valve | ||
Inlet Connection Type Threaded | ||
Ball Material Polished Brass | ||
Seal Material Graphite Impregnated Rilsan, Nitrile Rubber | ||
Outlet Port Size 1/2 in | ||
Body Material Nickel Plated Brass | ||
Inlet Thread Standard BSPP | ||
Inlet Port Gender Female | ||
Outlet Port Gender Female | ||
Outlet Thread Standard BSPP | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
In-Line Double Female Vented Lockable Ball Valve
The standard Legris ball valve provides a reliable means of opening and closing fluid systems. It requires a simple 180° turn for the three way version
Optimum sealing due to compensating "O" rings
Smooth operation due to low friction coefficient of chemically nickel-plated brass
Excellent resistance to scaling due to ball seal configuration
Excellent resistance to pressure and temperature constraints
Stem: Brass
Retaining nut: Brass
Ball seal: Graphite impregnated rilsan
Stem seal: Nitrile
Working temperature -20 to + 80 °C
Ball Valve, Standard, Padlockable and Panel Mount
These nickel plated brass ball valves have seals designed to remove scale deposits with each operation. The polished brass ball is sealed on both sides by nylon ring seals that are supported by compensating nitrile O rings. This arrangement keeps the seal in contact with the ball, preventing leakage should seal wear occur. A single threaded insert forms part of the valve body, maintaining the required seal compression and allowing the valve to be disassembled easily for inspection.
Related links
- Legris Nickel Plated Brass Threaded Threaded G
- Legris Sand Blasted Nickel Plated Brass Threaded Threaded G
- Legris Sand Blasted Nickel Plated Brass Threaded G
- Legris Nickel Plated Brass Threaded G
- Legris Nickel Plated Brass Threaded Threaded G
- Legris Chrome Plated Brass Threaded Threaded G
- Legris Nickel Plated Brass Threaded Threaded BSP
- Legris Nickel Plated Brass Threaded Ball Valve, BSP
