Legris Nickel Plated Brass Threaded Threaded, Ball Valve, G
- RS Stock No.:
- 281-3355
- Mfr. Part No.:
- 0492 10 21
- Brand:
- Legris
Subtotal (1 box of 5 units)*
$334.37
(exc. GST)
$367.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $334.37 | $66.874 |
*price indicative
- RS Stock No.:
- 281-3355
- Mfr. Part No.:
- 0492 10 21
- Brand:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Ball Valve | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Threaded | |
| Ball Material | Nickel Plated Brass | |
| Outlet Port Size | 1/2 in | |
| Body Material | Nickel Plated Brass | |
| Outlet Thread Standard | G | |
| Standards/Approvals | No | |
| Maximum Operating Pressure | 12 bar | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Ball Valve | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Threaded | ||
Ball Material Nickel Plated Brass | ||
Outlet Port Size 1/2 in | ||
Body Material Nickel Plated Brass | ||
Outlet Thread Standard G | ||
Standards/Approvals No | ||
Maximum Operating Pressure 12 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legris Ball Valves are universal light series ball valves. These light series valves offer the advantages of compactness, ease of operation and long term reliability. It has chemical nickel plated brass with high phosphorous content for outstanding corrosion resistance.
Full flow
Wide range of configuration
Excellent performance under vacuum
Automatic seal wear compensation system
Related links
- Legris Nickel Plated Brass Threaded Threaded G
- Legris Sand Blasted Nickel Plated Brass Threaded Threaded G
- Legris Nickel Plated Brass Threaded G
- Legris Sand Blasted Nickel Plated Brass Threaded G
- Legris Nickel Plated Brass Threaded Threaded G
- Legris Nickel Plated Brass Threaded Threaded BSP
- Legris Chrome Plated Brass Threaded Threaded G
- Legris Nickel Plated Brass Threaded Ball Valve, BSP
