Norgren Brass, Nickel Plated Threaded Threaded, Process Ball Valve, G
- RS Stock No.:
- 220-3398
- Mfr. Part No.:
- 601812168
- Brand:
- Norgren
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$158.37
(exc. GST)
$174.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $158.37 |
| 10 + | $156.14 |
*price indicative
- RS Stock No.:
- 220-3398
- Mfr. Part No.:
- 601812168
- Brand:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Inlet Connection Type | Threaded | |
| Product Type | Process Ball Valve | |
| Outlet Connection Type | Threaded | |
| Ball Material | Brass Nickel Plated | |
| Seal Material | Polytetrafluoroethylene (Glass Filled and Carbon Filled) | |
| Outlet Port Size | 3/4 in | |
| Body Material | Brass, Nickel Plated | |
| Outlet Thread Standard | G | |
| Handle Material | Zinc Plated Steel with Polyvinyl Chloride Grip | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | No | |
| Maximum Operating Pressure | 14 bar | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Inlet Connection Type Threaded | ||
Product Type Process Ball Valve | ||
Outlet Connection Type Threaded | ||
Ball Material Brass Nickel Plated | ||
Seal Material Polytetrafluoroethylene (Glass Filled and Carbon Filled) | ||
Outlet Port Size 3/4 in | ||
Body Material Brass, Nickel Plated | ||
Outlet Thread Standard G | ||
Handle Material Zinc Plated Steel with Polyvinyl Chloride Grip | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals No | ||
Maximum Operating Pressure 14 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The IMI Norgren Ball valve has a full bore passage giving minimum flow resistance and has a wide pressure and temperature range. It is easy to install and maintenance free.
Brass or nickel plated material
-20 to 200°C ambient temperature
Related links
- Norgren Brass Process Ball Valve, G
- Norgren Nickel Plated Brass Threaded Ball Process Ball Valve
- Norgren Nickel Plated Process Ball Valve
- Norgren Brass Threaded Threaded, Process Ball Valve
- Legris Nickel Plated Brass Threaded Threaded G
- Norgren Brass Threaded, Process Ball Valve
- Norgren Brass Threaded ISO 7.1
- Norgren Nickel Plated Brass Threaded 2-Way Ball Valve
