Norgren Nickel Plated Brass Threaded Threaded 2-Way, 1/2 in G 40 bar, Ball Valve
- RS Stock No.:
- 218-0174
- Mfr. Part No.:
- 602112148
- Brand:
- Norgren
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$34.01
(exc. GST)
$37.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 38 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $34.01 |
| 10 + | $33.53 |
*price indicative
- RS Stock No.:
- 218-0174
- Mfr. Part No.:
- 602112148
- Brand:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Ball Valve | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Threaded | |
| Valve Type | 2-Way | |
| Inlet Port Size | 1/2 in G | |
| Outlet Port Size | 1/2 in | |
| Body Material | Nickel Plated Brass | |
| Inlet Thread Standard | RP | |
| Outlet Thread Standard | ISO 7.1 | |
| Maximum Operating Temperature | 90°C | |
| Handle Material | Zinc Plated Steel (Plastic On Mini Ball Range) | |
| Standards/Approvals | ISO 7/1, ISO 228/1, ISO 5211 for rotary actuators | |
| Series | 60 | |
| Maximum Operating Pressure | 40 bar | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Ball Valve | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Threaded | ||
Valve Type 2-Way | ||
Inlet Port Size 1/2 in G | ||
Outlet Port Size 1/2 in | ||
Body Material Nickel Plated Brass | ||
Inlet Thread Standard RP | ||
Outlet Thread Standard ISO 7.1 | ||
Maximum Operating Temperature 90°C | ||
Handle Material Zinc Plated Steel (Plastic On Mini Ball Range) | ||
Standards/Approvals ISO 7/1, ISO 228/1, ISO 5211 for rotary actuators | ||
Series 60 | ||
Maximum Operating Pressure 40 bar | ||
RoHS Status: Exempt
IMI Norgren Ball Valve, Rp1/2 Thread, NBR Seals - 60 Series - 602112148
Take the strain out of fluid control with this simple-but-effective ball valve from IMI Norgren. By turning its handle, you can move the ball inside and allow the fluid to pass through it. Twisting the other way closes it and shuts off flow. As the unit has an operating pressure range between -0.4 and +40 bar, it's a versatile option that's equally at home handling high and low pressures. A nickel-plated brass body shrugs off corrosion and takes wear in its stride.
Features & Benefits
• Operating temperature range between -15°C and +90°C, so it can handle the heat
• NBR seals are resistant to oil damage and abrasion, so deliver a long, leak-free life
• PTFE seats are resistant to water damage, meaning the unit is suitable for use in damp environments
• Side-mounted handle for easy access
Applications
• Domestic appliances
• Plumbing systems
• Gas lines
• Industrial cooling
What size is this unit?
This ball valve has an outer diameter of 30mm and an inner diameter of 15mm. It weighs 200g and is 60mm long, so it doesn't need much installation space.
What medium is this unit designed for?
This versatile valve is designed for use with compressed air, water, and light oils, including lubricants and low-pressure hydraulic oil.
Related links
- Norgren Nickel Plated Brass Threaded 2-Way Ball Valve
- Norgren Nickel Plated Brass Threaded Ball Process Ball Valve
- Norgren Nickel Plated Brass Threaded 2-Way Ball Valve
- Norgren Nickel Plated Brass Threaded Reduced Bore ISO 228/1 10 bar, Ball Valve
- Norgren Nickel Plated Brass Threaded 2-Way 12 bar, Ball Valve
- Norgren Nickel Plated Brass Threaded 2-Way Ball Valve
- RS PRO Nickel Plated Brass Threaded Threaded 2-Way Ball Valve
- RS PRO Nickel Plated Brass Threaded 2-Way 40 bar, Ball Valve
