Georg Fischer ABS Solvent Cement Socket Solvent Cement Socket Ball 1 bar, Ball Valve

Subtotal (1 unit)*

$723.15

(exc. GST)

$795.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$723.15

*price indicative

RS Stock No.:
192-0588
Mfr. Part No.:
169546246
Brand:
Georg Fischer
Find similar products by selecting one or more attributes.
Select all

Brand

Georg Fischer

Valve Type

Ball

Outlet Connection Type

Solvent Cement Socket

Inlet Connection Type

Solvent Cement Socket

Product Type

Ball Valve

Inlet Port Size

1.5 in

Outlet Port Size

1.5 in

Body Material

ABS

Inlet Thread Standard

BS

Standards/Approvals

No

Maximum Operating Pressure

1 bar

Series

546 Pro

RoHS Status: Exempt

COO (Country of Origin):
CH
Lockable lever as standard

For easy installation and removal

Ball seals PTFE

Integrated stainless steel mounting inserts

Z-dimension, valve end and union nut are compatible with type 546 (1stGeneration)

Option:

Interface-module with position feedback sensor, incl. LED feedback

Manual spring return lever ("Dead man")

Pneumatic or electric actuators from GF

Individual configuration of the valve possible

Multifunctional module with integrated limit switches

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy