Georg Fischer Stainless Steel Solvent Cement Socket Solvent Cement Socket Ball, 2 in 16 bar, Ball Valve
- RS Stock No.:
- 196-9689
- Mfr. Part No.:
- 161546067
- Brand:
- Georg Fischer
Subtotal (1 unit)*
$1,016.74
(exc. GST)
$1,118.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,016.74 |
*price indicative
- RS Stock No.:
- 196-9689
- Mfr. Part No.:
- 161546067
- Brand:
- Georg Fischer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Georg Fischer | |
| Valve Type | Ball | |
| Product Type | Ball Valve | |
| Inlet Connection Type | Solvent Cement Socket | |
| Outlet Connection Type | Solvent Cement Socket | |
| Inlet Port Size | 2 in | |
| Outlet Port Size | 2 in | |
| Body Material | Stainless Steel | |
| Standards/Approvals | No | |
| Series | 546 Pro | |
| Maximum Operating Pressure | 16 bar | |
| Select all | ||
|---|---|---|
Brand Georg Fischer | ||
Valve Type Ball | ||
Product Type Ball Valve | ||
Inlet Connection Type Solvent Cement Socket | ||
Outlet Connection Type Solvent Cement Socket | ||
Inlet Port Size 2 in | ||
Outlet Port Size 2 in | ||
Body Material Stainless Steel | ||
Standards/Approvals No | ||
Series 546 Pro | ||
Maximum Operating Pressure 16 bar | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
The Georg Fischer Ball Valve Type, 50mm nominal size, 546 PVC With mounting inserts With solvent cement socket metric. It has integrated stainless steel mounting inserts.
Lockable lever as standard (DN10-DN50)
Designed for easy installation and removal
Ball seals PTFE
Related links
- Georg Fischer Solvent Cement Socket Solvent Cement Socket Ball 16 bar, Ball Valve
- Georg Fischer Polyvinyl Chloride Solvent Cement Socket Solvent Cement Socket Ball 16 bar, Ball Valve
- Georg Fischer Polyvinyl Chloride Solvent Cement Socket Ball 16 bar, Ball Valve
- Georg Fischer Solvent Cement Socket Solvent Cement Socket Ball Ball Valve
- Georg Fischer Solvent Cement Socket Ball Ball Valve
- Georg Fischer ABS Solvent Cement Socket Solvent Cement Socket Ball Ball Valve
- Georg Fischer ABS Solvent Cement Socket Ball 1 bar, Ball Valve
- Georg Fischer Solvent Cement Socket Solvent Cement Socket BS Check Valve 2 in, 16 bar
