Siemens Dzr Brass Threaded, ISO 228/1 Threaded, Ball Valve, ISO 228/1

Subtotal (1 unit)*

$173.39

(exc. GST)

$190.73

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$173.39

*price indicative

RS Stock No.:
636-011
Mfr. Part No.:
VAI61.15-2.5 / BPZ:VAI61.15-2.5
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Outlet Connection Type

Threaded

Inlet Connection Type

Threaded

Product Type

Ball Valve

Ball Material

Brass

Seal Material

Ethylene Propylene Diene Monomer

Outlet Port Size

Rp 1/2 in

Body Material

Dzr Brass

Inlet Thread Standard

ISO 228/1

Inlet Port Gender

Male

Outlet Port Gender

Male

Outlet Thread Standard

ISO 228/1

Maximum Operating Temperature

120°C

Standards/Approvals

EN 60534-4 L/1, RoHS

Maximum Operating Pressure

16 bar

RoHS Status: Exempt

COO (Country of Origin):
IT
The Siemens 2 port ball valve with internally threaded Rp connections as per ISO 7‑1 standard. Engineered for a 90° rotational angle, this valve is suitable for integration with standard rotary actuators from the DAC series and, with fitting sets, can accommodate auxiliary switches or potentiometers for enhanced control. Built to PN 40 standards, it offers tight shut off, corrosion resistance, and dependable performance in heating, ventilation, and air conditioning applications.

Optimized flow rates

Maintenance free construction

Brackets premounted on the actuators

Low friction stem and polished ball made of chrome plated DZR brass

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy