Festo Cast Stainless Steel Flange Threaded Ball, DN 50 63 bar, Ball Valve
- RS Stock No.:
- 344-708
- Mfr. Part No.:
- VZBE-2-T-63-T-2-F0507-M-V15V15
- Brand:
- Festo
Subtotal (1 unit)*
$700.84
(exc. GST)
$770.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $700.84 |
*price indicative
- RS Stock No.:
- 344-708
- Mfr. Part No.:
- VZBE-2-T-63-T-2-F0507-M-V15V15
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Inlet Connection Type | Flange | |
| Product Type | Ball Valve | |
| Valve Type | Ball | |
| Outlet Connection Type | Threaded | |
| Inlet Port Size | DN 50 | |
| Outlet Port Size | DN 50 | |
| Body Material | Cast Stainless Steel | |
| Inlet Thread Standard | NPT | |
| Inlet Port Gender | Female | |
| Outlet Port Gender | Female | |
| Outlet Thread Standard | NPT | |
| Handle Material | Stainless Steel | |
| Standards/Approvals | RoHS-compliant | |
| Maximum Operating Pressure | 63 bar | |
| Series | VZBE | |
| Model Number | 8096670 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Inlet Connection Type Flange | ||
Product Type Ball Valve | ||
Valve Type Ball | ||
Outlet Connection Type Threaded | ||
Inlet Port Size DN 50 | ||
Outlet Port Size DN 50 | ||
Body Material Cast Stainless Steel | ||
Inlet Thread Standard NPT | ||
Inlet Port Gender Female | ||
Outlet Port Gender Female | ||
Outlet Thread Standard NPT | ||
Handle Material Stainless Steel | ||
Standards/Approvals RoHS-compliant | ||
Maximum Operating Pressure 63 bar | ||
Series VZBE | ||
Model Number 8096670 | ||
- COO (Country of Origin):
- CN
Festo VZBE Series Ball Valve, DN50 Nominal Size, 63 Bar Maximum Operating Pressure - VZBE-2-T-63-T-2-F0507-M-V15V15, Numeric Part Number:8096670
This ball valve provides quarter-turn flow control for industrial piping systems where a compact, high-pressure shut-off is required. It combines a robust metal body with a manually operated lever to regulate medium flow between two female NPT connections and is intended for use in applications requiring corrosion-resistant components and elevated pressure capability.
Features and Benefits:
• Cast stainless-steel body withstands harsh service environments
• Operates reliably up to 63 bar for high-pressure systems
• DN50 inlet and outlet ports permit substantial flow rates
• Female NPT inlet with flange connection allows secure mounting
• Threaded female NPT outlet enables straightforward pipe attachment
• Stainless-steel handle delivers Durable manual operation
• Operates reliably up to 63 bar for high-pressure systems
• DN50 inlet and outlet ports permit substantial flow rates
• Female NPT inlet with flange connection allows secure mounting
• Threaded female NPT outlet enables straightforward pipe attachment
• Stainless-steel handle delivers Durable manual operation
Applications
• Suitable for industrial process lines requiring corrosion resistance
• Ideal for high-pressure isolation in hydraulic circuits
• Used with DN50 piping in chemical and petrochemical systems
• Can be used for service lines needing flange-to-thread transitions
• Suitable for plant maintenance operations requiring manual shut-off
• Ideal for high-pressure isolation in hydraulic circuits
• Used with DN50 piping in chemical and petrochemical systems
• Can be used for service lines needing flange-to-thread transitions
• Suitable for plant maintenance operations requiring manual shut-off
What type of connection is used at the inlet side?
The inlet uses a female NPT Interface paired with a flange connection.
How is the valve operated manually?
A stainless-steel lever provides direct manual actuation for on/off control.
What material composes the valve body?
The body is manufactured from cast stainless steel.
What are the port sizes available on the valve?
Both inlet and outlet ports are sized at DN50.
What is the maximum allowable working pressure?
The valve is rated for operation up to 63 bar.
