ALWAYSE Ball Transfer Unit with 12.7 mm diameter Steel
- RS Stock No.:
- 331-5771
- Mfr. Part No.:
- 7101
- Brand:
- ALWAYSE
Get a bulk buy discount
Add 6 more to save $3.00
View bulk pricing optionsSubtotal (1 unit)*
$37.19
(exc. GST)
$40.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $37.19 | - |
| 6 - 11 | $36.69 | $3.00 |
| 12 + | $36.38 | $9.72 |
*price indicative
- RS Stock No.:
- 331-5771
- Mfr. Part No.:
- 7101
- Brand:
- ALWAYSE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ALWAYSE | |
| Ball Diameter | 12.7mm | |
| Product Type | Ball Transfer Unit | |
| Mount Type | Press Fit | |
| Case Material | Steel | |
| Ball Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ALWAYSE | ||
Ball Diameter 12.7mm | ||
Product Type Ball Transfer Unit | ||
Mount Type Press Fit | ||
Case Material Steel | ||
Ball Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB


Press Fit Ball Transfer Units
Pre-lubricated ball transfer units to move or transfer loads in any direction. Max speed 1m/sec. Manufactured to general tolerance of ±0.3mm. Plated with zinc/iron alloy finish for protection in use. Operating temperature -30°C to +70°C (continuous use, depending on seals used).
Pattern Heviload 0
Robust body
Flange type fitting
Related links
- ALWAYSE Ball Transfer Unit with 12.7 mm diameter Steel
- ALWAYSE Ball Transfer Unit with 12.7 mm diameter Carbon Steel
- ALWAYSE Ball Transfer Unit with 15 mm diameter Steel
- ALWAYSE Ball Transfer Unit with 38.1 mm diameter Steel
- ALWAYSE Ball Transfer Unit with 40 mm diameter Steel
- ALWAYSE Ball Transfer Unit with 25.4 mm diameter Steel
- ALWAYSE Ball Transfer Unit with 19 mm diameter Steel
- ALWAYSE Ball Transfer Unit with 32 mm diameter Steel
