Bosch Rexroth Ball Transfer Unit with 44.45 mm diameter Steel
- RS Stock No.:
- 278-0432
- Mfr. Part No.:
- R053214510
- Brand:
- Bosch Rexroth
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$451.89
(exc. GST)
$497.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $451.89 |
| 5 - 9 | $430.36 |
| 10 - 24 | $410.80 |
| 25 + | $376.57 |
*price indicative
- RS Stock No.:
- 278-0432
- Mfr. Part No.:
- R053214510
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Ball Transfer Unit | |
| Ball Diameter | 44.45mm | |
| Mount Type | Circular Flange | |
| Maximum Load | 228kg | |
| Case Material | Steel | |
| Ball Material | Steel | |
| Flange Diameter | 85mm | |
| Stud Diameter | 66.2 mm | |
| Stud Length | 64.9mm | |
| Ball Working Height | 35.6mm | |
| Flange Length | 24.2mm | |
| Flange Width | 24.2mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Ball Transfer Unit | ||
Ball Diameter 44.45mm | ||
Mount Type Circular Flange | ||
Maximum Load 228kg | ||
Case Material Steel | ||
Ball Material Steel | ||
Flange Diameter 85mm | ||
Stud Diameter 66.2 mm | ||
Stud Length 64.9mm | ||
Ball Working Height 35.6mm | ||
Flange Length 24.2mm | ||
Flange Width 24.2mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IE
The Bosch Rexroth Ball Transfer Units make light work of shifting, rotating and directing unit loads. They have proven extremely valuable as integral parts of conveyor systems, feed devices, and machining and packaging equipment. It is available with Felt Seal and is lubricated.
Easy mounting and extraction
Consistently high quality
High rationalization effect
Smooth running
Related links
- Bosch Rexroth Ball Transfer Unit with 44.45 mm diameter Steel
- Bosch Rexroth Ball Transfer Unit with 44.45 mm diameter Stainless Steel
- Bosch Rexroth Ball Transfer Unit with 7.938 mm diameter Steel
- Bosch Rexroth Ball Transfer Unit with 12 mm diameter Steel
- Bosch Rexroth Ball Transfer Unit with 30.162 mm diameter Steel
- Bosch Rexroth Ball Transfer Unit with 22.225 mm diameter Steel
- Bosch Rexroth Ball Transfer Unit with 15.875 mm diameter Steel
- Bosch Rexroth Ball Transfer Unit with 7.938 mm diameter Stainless Steel
