Bosch Rexroth Ball Transfer Unit with 7.938 mm diameter Stainless Steel

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$42.92

(exc. GST)

$47.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 25 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$42.92
5 - 9$40.88
10 - 24$39.02
25 +$35.78

*price indicative

RS Stock No.:
278-0402
Mfr. Part No.:
R053020810
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Product Type

Ball Transfer Unit

Ball Diameter

7.938mm

Mount Type

Circular Flange

Maximum Load

10kg

Case Material

Steel

Flange Diameter

17mm

Ball Material

Stainless Steel

Stud Length

6.4mm

Flange Length

1.9mm

Ball Working Height

4.8mm

Flange Width

1.9mm

Standards/Approvals

No

COO (Country of Origin):
IE
The Bosch Rexroth Ball Transfer Units make light work of shifting, rotating and directing unit loads. They have proven extremely valuable as integral parts of conveyor systems, feed devices, and machining and packaging equipment. It comes without felt seal.

Easy mounting and extraction

Consistently high quality

High rationalization effect

Smooth running

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy