Bosch Rexroth Ball Transfer Unit with 44.45 mm diameter Steel
- RS Stock No.:
- 278-0401
- Mfr. Part No.:
- R053014610
- Brand:
- Bosch Rexroth
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$191.65
(exc. GST)
$210.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 17 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $191.65 |
| 5 - 9 | $182.55 |
| 10 - 24 | $174.23 |
| 25 + | $159.71 |
*price indicative
- RS Stock No.:
- 278-0401
- Mfr. Part No.:
- R053014610
- Brand:
- Bosch Rexroth
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
| Brand | Bosch Rexroth | |
| Ball Diameter | 44.45mm | |
| Product Type | Ball Transfer Unit | |
| Mount Type | Circular Flange | |
| Maximum Load | 600kg | |
| Case Material | Steel | |
| Ball Material | Steel | |
| Flange Diameter | 75mm | |
| Stud Diameter | 62 mm | |
| Stud Length | 34.7mm | |
| Flange Length | 4.2mm | |
| Ball Working Height | 19mm | |
| Flange Width | 4.2mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Ball Diameter 44.45mm | ||
Product Type Ball Transfer Unit | ||
Mount Type Circular Flange | ||
Maximum Load 600kg | ||
Case Material Steel | ||
Ball Material Steel | ||
Flange Diameter 75mm | ||
Stud Diameter 62 mm | ||
Stud Length 34.7mm | ||
Flange Length 4.2mm | ||
Ball Working Height 19mm | ||
Flange Width 4.2mm | ||
Standards/Approvals No | ||
The Bosch Rexroth Ball Transfer Units make light work of shifting, rotating and directing unit loads. They have proven extremely valuable as integral parts of conveyor systems, feed devices, and machining and packaging equipment. It comes with Bottom Hole and Felt Seal.
Easy mounting and extraction
Consistently high quality
High rationalization effect
Smooth running
Related links
- Bosch Rexroth Ball Transfer Unit with 44.45 mm diameter Steel
- Bosch Rexroth Ball Transfer Unit with 44.45 mm diameter Stainless Steel
- Bosch Rexroth Ball Transfer Unit with 7.938 mm diameter Steel
- Bosch Rexroth Ball Transfer Unit with 12 mm diameter Steel
- Bosch Rexroth Ball Transfer Unit with 30.162 mm diameter Steel
- Bosch Rexroth Ball Transfer Unit with 22.225 mm diameter Steel
- Bosch Rexroth Ball Transfer Unit with 15.875 mm diameter Steel
- Bosch Rexroth Ball Transfer Unit with 7.938 mm diameter Stainless Steel