ALWAYSE Ball Transfer Unit with 30 mm diameter 420 Stainless Steel
- RS Stock No.:
- 200-6385
- Mfr. Part No.:
- 8883016
- Brand:
- ALWAYSE
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$23.47
(exc. GST)
$25.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 196 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $23.47 | - |
| 5 - 9 | $23.01 | 1% |
| 10 - 24 | $22.36 | 4% |
| 25 + | $21.85 | 6% |
*price indicative
- RS Stock No.:
- 200-6385
- Mfr. Part No.:
- 8883016
- Brand:
- ALWAYSE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ALWAYSE | |
| Ball Diameter | 30mm | |
| Product Type | Ball Transfer Unit | |
| Mount Type | Press Fit | |
| Maximum Load | 350kg | |
| Case Material | Carbon Steel | |
| Ball Material | 420 Stainless Steel | |
| Ball Working Height | 13.8mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ALWAYSE | ||
Ball Diameter 30mm | ||
Product Type Ball Transfer Unit | ||
Mount Type Press Fit | ||
Maximum Load 350kg | ||
Case Material Carbon Steel | ||
Ball Material 420 Stainless Steel | ||
Ball Working Height 13.8mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
The Alwayse Engineering 8883016 30mm press fit type ball transfer unit is used to move or transfer loads in all directions.
60% Reduction in friction
8.8dB Reduction in noise level in use compared to commonly available unit
Improved corrosion resistance
Multi-slotted dirt exit hole
Related links
- ALWAYSE Ball Transfer Unit with 19.0 mm diameter 420 Stainless Steel
- ALWAYSE Ball Transfer Unit with 30 mm diameter 420C Stainless Steel
- ALWAYSE Ball Transfer Unit with 30 mm diameter Stainless Steel
- ALWAYSE Ball Transfer Unit with 30 mm diameter Steel
- ALWAYSE Ball Transfer Unit with 30 mm diameter Carbon Steel
- ALWAYSE Ball Transfer Unit with 22 mm diameter Stainless Steel
- ALWAYSE Ball Transfer Unit with 44.5 mm diameter 420C Stainless Steel
- ALWAYSE Ball Transfer Unit with 15.8 mm diameter Stainless Steel
