NSK Shaft, 28 mm Shaft Diameter, 1.9 m Shaft Length
- RS Stock No.:
- 200-9105
- Mfr. Part No.:
- FCS1510ASNJA14
- Brand:
- NSK
Subtotal (1 unit)*
$417.86
(exc. GST)
$459.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $417.86 |
*price indicative
- RS Stock No.:
- 200-9105
- Mfr. Part No.:
- FCS1510ASNJA14
- Brand:
- NSK
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
| Brand | NSK | |
| Product Type | Shaft | |
| Shaft Diameter | 28mm | |
| Sub Type | Precision Rolled | |
| Shaft Length | 1.9m | |
| Lead Size | 10mm | |
| Standards/Approvals | DIN 69051, DIN | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Shaft | ||
Shaft Diameter 28mm | ||
Sub Type Precision Rolled | ||
Shaft Length 1.9m | ||
Lead Size 10mm | ||
Standards/Approvals DIN 69051, DIN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The NSK Dia 15 x 10 lead Ballscrew shaft. It is interchangeable. It is quickly and reliable. It is provides the support bearing units which go with the ball screw shaft.
Nut and shaft are completely interchangeable
100% DIN-compliant
High-speed/low-noise nut design
- RS Stock No. 2009107
- Mfr. Part No. FCS1520ASNJA14
Each
$376.80
- RS Stock No. 3411784
- Mfr. Part No. VH 10X3 R 1000 G9 PACKED
Each
$366.49
- RS Stock No. 6656457
- Mfr. Part No. R1511 217 00 L500
Each
$325.58
- RS Stock No. 6656441
- Mfr. Part No. R1511 117 00 L500
Each
$296.61
Related links
- NSK Shaft 1.9 m Shaft Length
- NSK Shaft 1.9 m Shaft Length
- Schneider Electric 700V 600 W Servo Motor 1.9 Nm Max Output Torque, 19 mm Shaft Diameter
- NSK Shaft 1900 mm Shaft Length
- Schneider Electric 480 V 1.9 kW Servo Motor 5.4 Nm Max Output Torque, 19mm Shaft Diameter
- RS PRO 28 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Circular
- RS PRO 28 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Circular
- RS PRO 28 mm Knob Diameter Black, Red Potentiometer Knob for 6 mm Shaft Circular