NSK 2.5 mm Ball Screw Assembly, 16 mm Shaft Diam.

Subtotal (1 unit)*

$983.70

(exc. GST)

$1,082.07

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$983.70

*price indicative

RS Stock No.:
620-847
Mfr. Part No.:
W1601MA-7PY-C3Z2.5
Brand:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Shaft Diameter

16mm

Product Type

Ball Screw Assembly

Lead Size

2.5mm

Screw Type

Miniature Precision Rolling Ball Screw

Standards/Approvals

JIS B1191

RoHS Status: Exempt

COO (Country of Origin):
JP
The NSK Miniature Ball screws are essential components in high-accuracy linear motion systems, efficiently converting rotational motion into linear movement. They offer low friction, smooth operation, and excellent repeatability. This model features a right-hand thread direction, high precision accuracy grade, and is made from durable steel. It comes with a flanged single nut design for reliable performance.

High rigidity and load capacity

Smooth and vibration-free operation

Long service life with proper lubrication

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy