NSK 2.5 mm Ball Screw Assembly, 16 mm Shaft Diam.
- RS Stock No.:
- 621-034
- Mfr. Part No.:
- W1602MA-7PY-C3Z2.5
- Brand:
- NSK
Subtotal (1 unit)*
$1,018.77
(exc. GST)
$1,120.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,018.77 |
*price indicative
- RS Stock No.:
- 621-034
- Mfr. Part No.:
- W1602MA-7PY-C3Z2.5
- Brand:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Shaft Diameter | 16mm | |
| Product Type | Ball Screw Assembly | |
| Lead Size | 2.5mm | |
| Screw Type | Miniature Precision Rolling Ball Screw | |
| Standards/Approvals | JIS B1191 | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Shaft Diameter 16mm | ||
Product Type Ball Screw Assembly | ||
Lead Size 2.5mm | ||
Screw Type Miniature Precision Rolling Ball Screw | ||
Standards/Approvals JIS B1191 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NSK Miniature Ball screws are essential components in high-accuracy linear motion systems, efficiently converting rotational motion into linear movement. They offer low friction, smooth operation, and excellent repeatability. This model features a right-hand thread direction, high precision accuracy grade, and is made from durable steel. It comes with a flanged single nut design for reliable performance.
High rigidity and load capacity
Smooth and vibration-free operation
Long service life with proper lubrication
Related links
- NSK 2.5 mm Ball Screw Assembly, 16 mm Shaft Diam.
- NSK 2.5 mm Ball Screw Assembly, 12 mm Shaft Diam.
- NSK 2 mm Ball Screw Assembly, 16 mm Shaft Diam.
- NSK 1 mm Ball Screw Assembly, 6 mm Shaft Diam.
- NSK 1 mm Ball Screw Assembly, 8 mm Shaft Diam.
- NSK 1 mm Ball Screw Assembly, 4 mm Shaft Diam.
- NSK 40 mm Ball Screw Assembly 1500 mm Shaft Length
- NSK 10 mm Ball Screw Assembly 2500 mm Shaft Length
