RS PRO 4 mm Cylindrical Nut For Lead Screw 16 mm
- RS Stock No.:
- 862-5385
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$39.12
(exc. GST)
$43.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 11 | $39.12 |
| 12 + | $38.72 |
*price indicative
- RS Stock No.:
- 862-5385
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Round Nut | |
| Sub Type | Cylindrical | |
| Lead Size | 4mm | |
| Overall Length | 24mm | |
| Material | Steel | |
| Screw Shaft Diameter | 16mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Round Nut | ||
Sub Type Cylindrical | ||
Lead Size 4mm | ||
Overall Length 24mm | ||
Material Steel | ||
Screw Shaft Diameter 16mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Round Steel Nut
Steel cylindrical nut for trapezoidal lead screw suitable for fastening or small loads with manual operation or movement. Single star thread type.
Note
The nuts shoudl be MIG welded only, Electrode welding is not recommended.
Related links
- RS PRO 4 mm Cylindrical Nut For Lead Screw 16 mm
- RS PRO 4 mm Cylindrical Nut For Lead Screw 20 mm
- RS PRO 4 mm Cylindrical Nut For Lead Screw 18 mm
- RS PRO 4 mm Flanged Round Nut For Lead Screw 16 mm
- RS PRO 4 mm Flanged Round Nut For Lead Screw 20 mm
- RS PRO 4 mm Flanged Round Nut For Lead Screw 18 mm
- RS PRO 2 mm Cylindrical Nut For Lead Screw 10 mm
- RS PRO 5 mm Cylindrical Nut For Lead Screw 22 mm